DLFP SATURATION CHOKE 35A - DLFP-0147-35C5 - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 50µH 35A Radial Schurter Inc - DLFP-0147-35C5
| Digi-Key Part Number | DLFP-0147-35C5-ND |
2 |
38.18000 |
Extended Price
76.36 |
| Manufacturer Part Number | DLFP-0147-35C5 | |||
| Description | DLFP SATURATION CHOKE 35A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DLFP-0147-35C5 |
| Vendor | Schurter Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 50µH |
| Tolerance | - |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | - |
| Current | 35A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | 3.5MHz |
| DC Resistance (DCR) | 5.300 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -25°C ~ 100°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DLFP 0147 35C5 DLFP014735C5 |
DLFP-0147-35C5 Specification Sheet
DLFP SATURATION CHOKE 35A - DLFP-0147-35C5 (DLFP-0147-35C5-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 50µH 35A Radial Schurter Inc - DLFP-0147-35C5DLFP SATURATION CHOKE 35A - DLFP-0147-35C5
Order 'dlfp saturation choke 35a - DLFP-0147-35C5' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DLFP-0147-35C5-ND.
DLFL SATURATION CHOKE 12A - DLFL-0147-12D5
Order 'dlfl saturation choke 12a - DLFL-0147-12D5' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DLFL-0147-12D5-ND.
DLFL SATURATION CHOKE 25A - DLFL-0147-25D2
Order 'dlfl saturation choke 25a - DLFL-0147-25D2' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DLFL-0147-25D2-ND.
DLFP SATURATION CHOKE 12A - DLFP-0147-12D5
Order 'dlfp saturation choke 12a - DLFP-0147-12D5' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DLFP-0147-12D5-ND.
DLFP SATURATION CHOKE 25A - DLFP-0147-25D2
Order 'dlfp saturation choke 25a - DLFP-0147-25D2' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DLFP-0147-25D2-ND.
DLFL SATURATION CHOKE 45A - DLFL-0132-45D2
Order 'dlfl saturation choke 45a - DLFL-0132-45D2' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DLFL-0132-45D2-ND.
DLFP SATURATION CHOKE 5A - DLFP-0125-0501
Order 'dlfp saturation choke 5a - DLFP-0125-0501' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DLFP-0125-0501-ND.
DFSG SATURATION CHOKE 0.8A - DFSG-20-0001
Order 'dfsg saturation choke 0.8a - DFSG-20-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFSG-20-0001-ND.
DFSG SATURATION CHOKE 1.5A - DFSG-20-0002
Order 'dfsg saturation choke 1.5a - DFSG-20-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFSG-20-0002-ND.
DFSG SATURATION CHOKE 2A - DFSG-25-0001
Order 'dfsg saturation choke 2a - DFSG-25-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFSG-25-0001-ND.
DFSG SATURATION CHOKE 5A - DFSG-33-0001
Order 'dfsg saturation choke 5a - DFSG-33-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFSG-33-0001-ND.
DFSG SATURATION CHOKE 10A - DFSG-33-0002
Order 'dfsg saturation choke 10a - DFSG-33-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFSG-33-0002-ND.
DLFL SATURATION CHOKE 5A - DLFL-0125-0501
Order 'dlfl saturation choke 5a - DLFL-0125-0501' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DLFL-0125-0501-ND.
DEH GROUND WIRE CHOKE 25A - DEH-15-0001
Order 'deh ground wire choke 25a - DEH-15-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DEH-15-0001-ND.
DKFP COMPENSATED CHOKES 2A - DKFP-6248-02D5
Order 'dkfp compensated chokes 2a - DKFP-6248-02D5' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKFP-6248-02D5-ND.
Options for Fixed Inductors, Coils, Choke 50µH 35A Radial Schurter Inc - DLFP-0147-35C5
Send this link via E-Mail
Help With This Screen
