DKIP COMPENSATED CHOKE 20A - DKIP-0229-2001
| Digi-Key Part Number | DKIP-0229-2001-ND |
6 |
32.43333 |
Extended Price
194.60 |
| Manufacturer Part Number | DKIP-0229-2001 | |||
| Description | DKIP COMPENSATED CHOKE 20A | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DKIP-0229-2001 |
| Vendor | Schurter Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.1mH |
| Tolerance | -30%, +50% |
| Series | DKIP-1 |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | - |
| Current | 20A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | 2.5MHz |
| DC Resistance (DCR) | 6.000 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DKIP 0229 2001 DKIP02292001 |
DKIP-0229-2001 Specification Sheet
DKIP COMPENSATED CHOKE 20A - DKIP-0229-2001 (DKIP-0229-2001-ND)
Related parts:DKIL COMPENSATED CHOKE 20A - DKIL-0246-2001
Order 'dkil compensated choke 20a - DKIL-0246-2001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKIL-0246-2001-ND.
DKIP COMPENSATED CHOKE 20A - DKIP-0229-2001
Order 'dkip compensated choke 20a - DKIP-0229-2001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKIP-0229-2001-ND.
DKIP COMPENSATED CHOKE 20A - DKIP-0231-2003
Order 'dkip compensated choke 20a - DKIP-0231-2003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKIP-0231-2003-ND.
DKIP COMPENSATED CHOKE 10A - DKIP-0229-1005
Order 'dkip compensated choke 10a - DKIP-0229-1005' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKIP-0229-1005-ND.
DKIP COMPENSATED CHOKE 15A - DKIP-0229-1502
Order 'dkip compensated choke 15a - DKIP-0229-1502' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKIP-0229-1502-ND.
DKIP COMPENSATED CHOKE 30A - DKIP-0233-3005
Order 'dkip compensated choke 30a - DKIP-0233-3005' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKIP-0233-3005-ND.
DKIP COMPENSATED CHOKE 50A - DKIP-0233-5002
Order 'dkip compensated choke 50a - DKIP-0233-5002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKIP-0233-5002-ND.
DFK4 COMPENSATED CHOKE 6A SPEZ - DFK-48-0008
Order 'dfk4 compensated choke 6a spez - DFK-48-0008' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFK-48-0008-ND.
DFKF COMPENSATED CHOKE 0.4A - DFKF-18-0001
Order 'dfkf compensated choke 0.4a - DFKF-18-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKF-18-0001-ND.
DFKF COMPENSATED CHOKE 1.2A - DFKF-18-0003
Order 'dfkf compensated choke 1.2a - DFKF-18-0003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKF-18-0003-ND.
DFKF COMPENSATED CHOKE 4A - DFKF-18-0006
Order 'dfkf compensated choke 4a - DFKF-18-0006' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKF-18-0006-ND.
DFKF COMPENSATED CHOKE 4A - DFKF-28-0005
Order 'dfkf compensated choke 4a - DFKF-28-0005' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKF-28-0005-ND.
DFKH COMPENSATED CHOKE 0.6A - DFKH-14-0001
Order 'dfkh compensated choke 0.6a - DFKH-14-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-14-0001-ND.
DFKH COMPENSATED CHOKE 1A - DFKH-14-0002
Order 'dfkh compensated choke 1a - DFKH-14-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-14-0002-ND.
DFKH COMPENSATED CHOKE 2A - DFKH-14-0003
Order 'dfkh compensated choke 2a - DFKH-14-0003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-14-0003-ND.
Send this link via E-Mail
Help With This Screen