DKIL COMPENSATED CHOKE 15A - DKIL-0331-1502
| Digi-Key Part Number | DKIL-0331-1502-ND |
2 |
54.24000 |
Extended Price
108.48 |
| Manufacturer Part Number | DKIL-0331-1502 | |||
| Description | DKIL COMPENSATED CHOKE 15A | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DKIL-0331-1502 |
| Vendor | Schurter Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 2mH |
| Tolerance | -30%, +50% |
| Series | DKIL-3 |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | - |
| Current | 15A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | 440kHz |
| DC Resistance (DCR) | 13.00 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DKIL 0331 1502 DKIL03311502 |
DKIL-0331-1502 Specification Sheet
DKIL COMPENSATED CHOKE 15A - DKIL-0331-1502 (DKIL-0331-1502-ND)
Related parts:DKIP COMPENSATED CHOKE 15A - DKIP-0229-1502
Order 'dkip compensated choke 15a - DKIP-0229-1502' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKIP-0229-1502-ND.
DKIL COMPENSATED CHOKE 15A - DKIL-0331-1502
Order 'dkil compensated choke 15a - DKIL-0331-1502' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKIL-0331-1502-ND.
DKIL COMPENSATED CHOKE 15A - DKIL-0346-1501
Order 'dkil compensated choke 15a - DKIL-0346-1501' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKIL-0346-1501-ND.
DKIL COMPENSATED CHOKE 20A - DKIL-0246-2001
Order 'dkil compensated choke 20a - DKIL-0246-2001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKIL-0246-2001-ND.
DKIL COMPENSATED CHOKE 10A - DKIL-0346-1002
Order 'dkil compensated choke 10a - DKIL-0346-1002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKIL-0346-1002-ND.
DFK4 COMPENSATED CHOKE 6A SPEZ - DFK-48-0008
Order 'dfk4 compensated choke 6a spez - DFK-48-0008' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFK-48-0008-ND.
DFKF COMPENSATED CHOKE 0.4A - DFKF-18-0001
Order 'dfkf compensated choke 0.4a - DFKF-18-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKF-18-0001-ND.
DFKF COMPENSATED CHOKE 1.2A - DFKF-18-0003
Order 'dfkf compensated choke 1.2a - DFKF-18-0003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKF-18-0003-ND.
DFKF COMPENSATED CHOKE 4A - DFKF-18-0006
Order 'dfkf compensated choke 4a - DFKF-18-0006' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKF-18-0006-ND.
DFKF COMPENSATED CHOKE 4A - DFKF-28-0005
Order 'dfkf compensated choke 4a - DFKF-28-0005' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKF-28-0005-ND.
DFKH COMPENSATED CHOKE 0.6A - DFKH-14-0001
Order 'dfkh compensated choke 0.6a - DFKH-14-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-14-0001-ND.
DFKH COMPENSATED CHOKE 1A - DFKH-14-0002
Order 'dfkh compensated choke 1a - DFKH-14-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-14-0002-ND.
DFKH COMPENSATED CHOKE 2A - DFKH-14-0003
Order 'dfkh compensated choke 2a - DFKH-14-0003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-14-0003-ND.
DFKH COMPENSATED CHOKE 1A - DFKH-22-0002
Order 'dfkh compensated choke 1a - DFKH-22-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-22-0002-ND.
DFKH COMPENSATED CHOKE 2A - DFKH-22-0003
Order 'dfkh compensated choke 2a - DFKH-22-0003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-22-0003-ND.
Send this link via E-Mail
Help With This Screen