DKFP COMPENSATED CHOKE 0.5A - DKFP-6248-D504
| Digi-Key Part Number | DKFP-6248-D504-ND |
176 |
2.96648 |
Extended Price
522.10 |
| Manufacturer Part Number | DKFP-6248-D504 | |||
| Description | DKFP COMPENSATED CHOKE 0.5A | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DKFP-6248-D504 |
| Vendor | Schurter Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 4mH |
| Tolerance | -30%, +50% |
| Series | DKFP |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | - |
| Current | 500mA |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | 1.2MHz |
| DC Resistance (DCR) | 500.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DKFP 6248 D504 DKFP6248D504 |
DKFP-6248-D504 Specification Sheet
DKFP COMPENSATED CHOKE 0.5A - DKFP-6248-D504 (DKFP-6248-D504-ND)
Related parts:DKFP COMPENSATED CHOKE 0.5A - DKFP-6248-D504
Order 'dkfp compensated choke 0.5a - DKFP-6248-D504' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKFP-6248-D504-ND.
DKFP COMPENSATED CHOKE 1A - DKFP-6248-0102
Order 'dkfp compensated choke 1a - DKFP-6248-0102' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKFP-6248-0102-ND.
DKFP COMPENSATED CHOKES 2A - DKFP-6248-02D5
Order 'dkfp compensated chokes 2a - DKFP-6248-02D5' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKFP-6248-02D5-ND.
DFK4 COMPENSATED CHOKE 6A SPEZ - DFK-48-0008
Order 'dfk4 compensated choke 6a spez - DFK-48-0008' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFK-48-0008-ND.
DFKF COMPENSATED CHOKE 0.4A - DFKF-18-0001
Order 'dfkf compensated choke 0.4a - DFKF-18-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKF-18-0001-ND.
DFKF COMPENSATED CHOKE 1.2A - DFKF-18-0003
Order 'dfkf compensated choke 1.2a - DFKF-18-0003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKF-18-0003-ND.
DFKF COMPENSATED CHOKE 4A - DFKF-18-0006
Order 'dfkf compensated choke 4a - DFKF-18-0006' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKF-18-0006-ND.
DFKF COMPENSATED CHOKE 4A - DFKF-28-0005
Order 'dfkf compensated choke 4a - DFKF-28-0005' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKF-28-0005-ND.
DFKH COMPENSATED CHOKE 0.6A - DFKH-14-0001
Order 'dfkh compensated choke 0.6a - DFKH-14-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-14-0001-ND.
DFKH COMPENSATED CHOKE 1A - DFKH-14-0002
Order 'dfkh compensated choke 1a - DFKH-14-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-14-0002-ND.
DFKH COMPENSATED CHOKE 2A - DFKH-14-0003
Order 'dfkh compensated choke 2a - DFKH-14-0003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-14-0003-ND.
DFKH COMPENSATED CHOKE 1A - DFKH-22-0002
Order 'dfkh compensated choke 1a - DFKH-22-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-22-0002-ND.
DFKH COMPENSATED CHOKE 2A - DFKH-22-0003
Order 'dfkh compensated choke 2a - DFKH-22-0003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-22-0003-ND.
DFKH COMPENSATED CHOKE 0.6A - DFKH-31-0001
Order 'dfkh compensated choke 0.6a - DFKH-31-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-31-0001-ND.
DFKH COMPENSATED CHOKE 1A - DFKH-31-0002
Order 'dfkh compensated choke 1a - DFKH-31-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-31-0002-ND.
Send this link via E-Mail
Help With This Screen