KIT DIODE 10EA OF 13 VALUES - Q3571436 - Kits
| Digi-Key Part Number | DIODESKITFS-ND |
1 |
13.00000 |
Extended Price
13.00 |
| Manufacturer Part Number | Q3571436 | |||
| Description | KIT DIODE 10EA OF 13 VALUES | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q3571436 |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Kits |
| Kit Type | Zener |
| Package / Case | DO-35, DO-204AH, Axial |
| Values | 130 pcs - 10 ea of 13 values |
| Packaging | Plastic Box with Bin Guide |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q3571436 Q3571436 DIODESKITFS ND DIODESKITFSND DIODESKITFS |
Q3571436 Specification Sheet
KIT DIODE 10EA OF 13 VALUES - Q3571436 (DIODESKITFS-ND) - Kits
Related parts Kits :KIT DIODE 10EA OF 13 VALUES - Q3571436
Order 'kit diode 10ea of 13 values - Q3571436' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DIODESKITFS-ND.
KIT DIODE 10EA OF 18 SMD VALUES - Q4075726
Order 'kit diode 10ea of 18 smd values - Q4075726' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 353-8005-KIT-ND.
DIODE ULTRAFAST HI COND SOT-23 - BAS16
Order 'diode ultrafast hi cond sot-23 - BAS16' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAS16FSCT-ND.
DIODE GP 250V SOT-23 - BAS21
Order 'diode gp 250v sot-23 - BAS21' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAS21FSCT-ND.
DIODE SCHOTTKY 30V 200MA SOT-23 - BAT54
Order 'diode schottky 30v 200ma sot-23 - BAT54' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAT54FSCT-ND.
DIODE FAST GPP 1A 100V SMA - EGF1B
Order 'diode fast gpp 1a 100v sma - EGF1B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number EGF1BCT-ND.
DIODE FAST GPP 1A 100V SMA - EGF1B
Order 'diode fast gpp 1a 100v sma - EGF1B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number EGF1BDKR-ND.
DIODE ULTRAFAST 200V 1A DO-214AC - ES1D
Order 'diode ultrafast 200v 1a do-214ac - ES1D' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1DFSCT-ND.
DIODE ULTRAFAST 200V 2A DO-214AA - ES2D
Order 'diode ultrafast 200v 2a do-214aa - ES2D' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES2DFSCT-ND.
DIODE ULTRAFAST 200V 3A DO-214AB - ES3D
Order 'diode ultrafast 200v 3a do-214ab - ES3D' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES3DFSCT-ND.
DIODE ULTRAFAST 200V 3A DO-214AB - ES3D
Order 'diode ultrafast 200v 3a do-214ab - ES3D' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES3DFSDKR-ND.
DIODE ULTRAFAST 600V 3A DO-214AB - ES3J
Order 'diode ultrafast 600v 3a do-214ab - ES3J' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES3JCT-ND.
DIODE HI CONDUCTANCE 150V LL-34 - FDLL300
Order 'diode hi conductance 150v ll-34 - FDLL300' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDLL300CT-ND.
DIODE SCHOTTKY 40V 3A SMC - MBRS340
Order 'diode schottky 40v 3a smc - MBRS340' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MBRS340FSCT-ND.
DIODE SCHOTTKY GPP 1A 100V SMA - S100
Order 'diode schottky gpp 1a 100v sma - S100' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number S100CT-ND.
Send this link via E-Mail
Help With This Screen
