SENSOR CURRENT 1000A 50V UNI MOD - DHR 1000 C10 - Sensors, Transducers
| Digi-Key Part Number | DHR 1000 C10-ND |
10 |
209.27000 |
Extended Price
2092.70 |
| Manufacturer Part Number | DHR 1000 C10 | |||
| Description | SENSOR CURRENT 1000A 50V UNI MOD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DHR 1000 C10 |
| Vendor | LEM USA Inc |
| Category | Sensors, Transducers |
| Package / Case | Module |
| Voltage - Output | 0 ~ 10 V |
| Polarization | Unidirectional |
| Accuracy | ±1% |
| Operating Temperature | -40°C ~ 70°C |
| Voltage - Supply | 20 V ~ 50 V |
| Response Time | <150ms |
| Sensor Type | Open Loop Current Transducers |
| Current - Supply | 30mA |
| Frequency | 20Hz ~ 6kHz |
| Sensitivity | - |
| Packaging | Bulk |
| Current - Sensing | 1000A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DHR 1000 C10 DHR 1000 C10 |
DHR 1000 C10 Specification Sheet
SENSOR CURRENT 1000A 50V UNI MOD - DHR 1000 C10 (DHR 1000 C10-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR CURRENT 1000A 50V UNI MOD - DHR 1000 C10
Order 'sensor current 1000a 50v uni mod - DHR 1000 C10' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number DHR 1000 C10-ND.
SENSOR CURRENT 1000A 50V UNI MOD - DHR 1000 C420
Order 'sensor current 1000a 50v uni mod - DHR 1000 C420' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number DHR 1000 C420-ND.
SENSOR CURRENT 1000A 50V UNI MOD - DHR 1000 C5
Order 'sensor current 1000a 50v uni mod - DHR 1000 C5' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number DHR 1000 C5-ND.
SENSOR CURRENT 100A 50V UNI MOD - DHR 100 C10
Order 'sensor current 100a 50v uni mod - DHR 100 C10' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1086-ND.
SENSOR CURRENT 500A 50V UNI MOD - DHR 500 C10
Order 'sensor current 500a 50v uni mod - DHR 500 C10' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number DHR 500 C10-ND.
SENSOR CURRENT 200A 50V UNI MOD - DHR 200 C10
Order 'sensor current 200a 50v uni mod - DHR 200 C10' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number DHR 200 C10-ND.
SENSOR CURRENT 200A 50V UNI MOD - DHR 200 C420
Order 'sensor current 200a 50v uni mod - DHR 200 C420' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1099-ND.
SENSOR CURRENT 100A 50V UNI MOD - DHR 100 C420
Order 'sensor current 100a 50v uni mod - DHR 100 C420' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number DHR 100 C420-ND.
SENSOR CURRENT 100A 50V UNI MOD - DHR 100 C5
Order 'sensor current 100a 50v uni mod - DHR 100 C5' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number DHR 100 C5-ND.
SENSOR CURRENT 200A 50V UNI MOD - DHR 200 C5
Order 'sensor current 200a 50v uni mod - DHR 200 C5' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number DHR 200 C5-ND.
SENSOR CURRENT 500A 50V UNI MOD - DHR 500 C420
Order 'sensor current 500a 50v uni mod - DHR 500 C420' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number DHR 500 C420-ND.
SENSOR CURRENT 500A 50V UNI MOD - DHR 500 C5
Order 'sensor current 500a 50v uni mod - DHR 500 C5' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number DHR 500 C5-ND.
SENSOR CURR 1000A -/+15V BI MOD - HTA 1000S
Order 'sensor curr 1000a -/+15v bi mod - HTA 1000S' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number HTA 1000S-ND.
SENSOR CURRENT 20A 5V UNI MOD - HXS 20-NP
Order 'sensor current 20a 5v uni mod - HXS 20-NP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1025-5-ND.
SENSOR CURRENT 50A 5V UNI MOD - HXS 50-NP
Order 'sensor current 50a 5v uni mod - HXS 50-NP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1026-5-ND.
Send this link via E-Mail
Help With This Screen
