Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DFSG SATURATION CHOKE 2A - DFSG-25-0001

Digi-Key Part Number DFSG-25-0001-ND
Price Break
25
Unit Price
6.68200
Extended Price
167.05
Manufacturer Part NumberDFSG-25-0001
DescriptionDFSG SATURATION CHOKE 2A
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDFSG-25-0001
VendorSchurter Inc
CategoryInductors, Coils, Chokes
Inductance-
Tolerance-
SeriesDFSG
Package / CaseRadial
PackagingBulk
TypeIron Core
Current2A
Mounting TypeThrough Hole
Q @ Freq-
Self Resonant Freq-
DC Resistance (DCR)260.0 mOhm Max
Shielding-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DFSG 25 0001
DFSG250001

DFSG-25-0001 Specification Sheet

Image of DFSG SATURATION CHOKE 2A - DFSG-25-0001

DFSG SATURATION CHOKE 2A - DFSG-25-0001 (DFSG-25-0001-ND)

Related parts:
DFSG SATURATION CHOKE 2A - DFSG-25-0001
 Order 'dfsg saturation choke 2a - DFSG-25-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFSG-25-0001-ND.
DEN GROUND WIRE CHOKE 16A - DEN-25-0001
 Order 'den ground wire choke 16a - DEN-25-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DEN-25-0001-ND.
DENO GROUND WIRE CHOKE 16A - DENO-25-0001
 Order 'deno ground wire choke 16a - DENO-25-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DENO-25-0001-ND.
DS STORAGE CHOKE 1.4A - DS1-25-0001
 Order 'ds storage choke 1.4a - DS1-25-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DS1-25-0001-ND.
DFSG SATURATION CHOKE 0.8A - DFSG-20-0001
 Order 'dfsg saturation choke 0.8a - DFSG-20-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFSG-20-0001-ND.
DFSG SATURATION CHOKE 5A - DFSG-33-0001
 Order 'dfsg saturation choke 5a - DFSG-33-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFSG-33-0001-ND.
DFSG SATURATION CHOKE 1.5A - DFSG-20-0002
 Order 'dfsg saturation choke 1.5a - DFSG-20-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFSG-20-0002-ND.
DFSG SATURATION CHOKE 10A - DFSG-33-0002
 Order 'dfsg saturation choke 10a - DFSG-33-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFSG-33-0002-ND.
DEH GROUND WIRE CHOKE 25A - DEH-15-0001
 Order 'deh ground wire choke 25a - DEH-15-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DEH-15-0001-ND.
DFKF COMPENSATED CHOKE 0.4A - DFKF-18-0001
 Order 'dfkf compensated choke 0.4a - DFKF-18-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKF-18-0001-ND.
DFKH COMPENSATED CHOKE 0.6A - DFKH-14-0001
 Order 'dfkh compensated choke 0.6a - DFKH-14-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-14-0001-ND.
DFKH COMPENSATED CHOKE 2A - DFKH-14-0003
 Order 'dfkh compensated choke 2a - DFKH-14-0003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-14-0003-ND.
DFKH COMPENSATED CHOKE 2A - DFKH-22-0003
 Order 'dfkh compensated choke 2a - DFKH-22-0003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-22-0003-ND.
DFKH COMPENSATED CHOKE 0.6A - DFKH-31-0001
 Order 'dfkh compensated choke 0.6a - DFKH-31-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-31-0001-ND.
DFKH COMPENSATED CHOKE 2A - DFKH-31-0005
 Order 'dfkh compensated choke 2a - DFKH-31-0005' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-31-0005-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DFSG SATURATION CHOKE 10A - DFSG-33-0002 Next: DFSG SATURATION CHOKE 5A - DFSG-33-0001