DFSG SATURATION CHOKE 1.5A - DFSG-20-0002
| Digi-Key Part Number | DFSG-20-0002-ND |
90 |
5.06344 |
Extended Price
455.71 |
| Manufacturer Part Number | DFSG-20-0002 | |||
| Description | DFSG SATURATION CHOKE 1.5A | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DFSG-20-0002 |
| Vendor | Schurter Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | - |
| Tolerance | - |
| Series | DFSG |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | Iron Core |
| Current | 1.5A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 450.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DFSG 20 0002 DFSG200002 |
DFSG-20-0002 Specification Sheet
DFSG SATURATION CHOKE 1.5A - DFSG-20-0002 (DFSG-20-0002-ND)
Related parts:DFSG SATURATION CHOKE 1.5A - DFSG-20-0002
Order 'dfsg saturation choke 1.5a - DFSG-20-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFSG-20-0002-ND.
DFSG SATURATION CHOKE 0.8A - DFSG-20-0001
Order 'dfsg saturation choke 0.8a - DFSG-20-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFSG-20-0001-ND.
DFSG SATURATION CHOKE 5A - DFSG-33-0001
Order 'dfsg saturation choke 5a - DFSG-33-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFSG-33-0001-ND.
DFSG SATURATION CHOKE 10A - DFSG-33-0002
Order 'dfsg saturation choke 10a - DFSG-33-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFSG-33-0002-ND.
DFSG SATURATION CHOKE 2A - DFSG-25-0001
Order 'dfsg saturation choke 2a - DFSG-25-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFSG-25-0001-ND.
DLFL SATURATION CHOKE 5A - DLFL-0125-0501
Order 'dlfl saturation choke 5a - DLFL-0125-0501' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DLFL-0125-0501-ND.
DLFP SATURATION CHOKE 5A - DLFP-0125-0501
Order 'dlfp saturation choke 5a - DLFP-0125-0501' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DLFP-0125-0501-ND.
DLFL SATURATION CHOKE 45A - DLFL-0132-45D2
Order 'dlfl saturation choke 45a - DLFL-0132-45D2' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DLFL-0132-45D2-ND.
DLFL SATURATION CHOKE 12A - DLFL-0147-12D5
Order 'dlfl saturation choke 12a - DLFL-0147-12D5' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DLFL-0147-12D5-ND.
DLFL SATURATION CHOKE 25A - DLFL-0147-25D2
Order 'dlfl saturation choke 25a - DLFL-0147-25D2' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DLFL-0147-25D2-ND.
DLFP SATURATION CHOKE 12A - DLFP-0147-12D5
Order 'dlfp saturation choke 12a - DLFP-0147-12D5' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DLFP-0147-12D5-ND.
DLFP SATURATION CHOKE 25A - DLFP-0147-25D2
Order 'dlfp saturation choke 25a - DLFP-0147-25D2' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DLFP-0147-25D2-ND.
DLFP SATURATION CHOKE 35A - DLFP-0147-35C5
Order 'dlfp saturation choke 35a - DLFP-0147-35C5' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DLFP-0147-35C5-ND.
DFKH COMPENSATED CHOKE 1A - DFKH-14-0002
Order 'dfkh compensated choke 1a - DFKH-14-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-14-0002-ND.
DFKH COMPENSATED CHOKE 1A - DFKH-22-0002
Order 'dfkh compensated choke 1a - DFKH-22-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-22-0002-ND.
Send this link via E-Mail
Help With This Screen