DFKH COMPENSATED CHOKE 2A - DFKH-31-0005 - Filters
| Digi-Key Part Number | DFKH-31-0005-ND |
70 |
3.96900 |
Extended Price
277.83 |
| Manufacturer Part Number | DFKH-31-0005 | |||
| Description | DFKH COMPENSATED CHOKE 2A | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DFKH-31-0005 |
| Vendor | Schurter Inc |
| Category | Filters |
| Inductance | 6.8mH |
| Impedance | - |
| DC Resistance (DCR) | 150.0 mOhm Max |
| Current | 2A |
| Filter Type | Common Mode - 2 Line Array |
| Series | DFKH |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DFKH 31 0005 DFKH310005 |
DFKH-31-0005 Specification Sheet
DFKH COMPENSATED CHOKE 2A - DFKH-31-0005 (DFKH-31-0005-ND) - Filters
Related parts Filters:DFKH COMPENSATED CHOKE 2A - DFKH-31-0005
Order 'dfkh compensated choke 2a - DFKH-31-0005' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-31-0005-ND.
DFKH COMPENSATED CHOKE 2A - DFKH-14-0003
Order 'dfkh compensated choke 2a - DFKH-14-0003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-14-0003-ND.
DFKH COMPENSATED CHOKE 2A - DFKH-22-0003
Order 'dfkh compensated choke 2a - DFKH-22-0003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-22-0003-ND.
DFKF COMPENSATED CHOKE 4A - DFKF-28-0005
Order 'dfkf compensated choke 4a - DFKF-28-0005' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKF-28-0005-ND.
DKFP COMPENSATED CHOKES 2A - DKFP-6248-02D5
Order 'dkfp compensated chokes 2a - DKFP-6248-02D5' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DKFP-6248-02D5-ND.
DLH LINEAR CHOKE 2.5A - DLH-31-0005
Order 'dlh linear choke 2.5a - DLH-31-0005' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DLH-31-0005-ND.
DFKH COMPENSATED CHOKE 0.6A - DFKH-31-0001
Order 'dfkh compensated choke 0.6a - DFKH-31-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-31-0001-ND.
DFKH COMPENSATED CHOKE 1A - DFKH-31-0002
Order 'dfkh compensated choke 1a - DFKH-31-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-31-0002-ND.
DFKH COMPENSATED CHOKE 1.4A - DFKH-31-0003
Order 'dfkh compensated choke 1.4a - DFKH-31-0003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-31-0003-ND.
DFKH COMPENSATED CHOKE 4A - DFKH-31-0007
Order 'dfkh compensated choke 4a - DFKH-31-0007' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-31-0007-ND.
DFKH COMPENSATED CHOKE 6A - DFKH-31-0008
Order 'dfkh compensated choke 6a - DFKH-31-0008' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-31-0008-ND.
DFKH COMPENSATED CHOKE 0.6A - DFKH-14-0001
Order 'dfkh compensated choke 0.6a - DFKH-14-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-14-0001-ND.
DFKH COMPENSATED CHOKE 1A - DFKH-14-0002
Order 'dfkh compensated choke 1a - DFKH-14-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-14-0002-ND.
DFKH COMPENSATED CHOKE 1A - DFKH-22-0002
Order 'dfkh compensated choke 1a - DFKH-22-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-22-0002-ND.
DFK4 COMPENSATED CHOKE 6A SPEZ - DFK-48-0008
Order 'dfk4 compensated choke 6a spez - DFK-48-0008' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFK-48-0008-ND.
Send this link via E-Mail
Help With This Screen