DF12 .ABDBF120C0.9310.1 15A M5 - DF12.3645.9310.1
250V 15A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DF12.3645.9310.1
| Digi-Key Part Number | DF12.3645.9310.1-ND |
20 |
51.90250 |
Extended Price
1038.05 |
| Manufacturer Part Number | DF12.3645.9310.1 | |||
| Description | DF12 .ABDBF120C0.9310.1 15A M5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF12.3645.9310.1 |
| Vendor | Schurter Inc |
| Category | Filters |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Current | 15A |
| Voltage | 250V |
| Features | Circuit Breaker, Shielded, Switch On/Off, Non-Illuminated |
| Filter Type | General Purpose, Medical |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF12 3645 9310 1 DF12364593101 |
DF12.3645.9310.1 Specification Sheet
DF12 .ABDBF120C0.9310.1 15A M5 - DF12.3645.9310.1 (DF12.3645.9310.1-ND)
Related parts 250V 15A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DF12.3645.9310.1DF12 .ABDBF120C0.9310.1 15A M5 - DF12.3645.9310.1
Order 'df12 .abdbf120c0.9310.1 15a m5 - DF12.3645.9310.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.3645.9310.1-ND.
DF12 .ABDBP060C0.5310.1 6A M5 - DF12.1488.5310.1
Order 'df12 .abdbp060c0.5310.1 6a m5 - DF12.1488.5310.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.1488.5310.1-ND.
MOD PWR ENTRY 15A 250V M5 SCREW - DF12.0031.9310.1
Order 'mod pwr entry 15a 250v m5 screw - DF12.0031.9310.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.0031.9310.1-ND.
MOD PWR ENTRY 15A 250V M5 SCREW - DF12.0470.9310.1
Order 'mod pwr entry 15a 250v m5 screw - DF12.0470.9310.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.0470.9310.1-ND.
MOD PWR ENTRY 15A 250V M5 SCREW - DF12.0885.9310.1
Order 'mod pwr entry 15a 250v m5 screw - DF12.0885.9310.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.0885.9310.1-ND.
MOD PWR ENTRY 15A 250V M5 SCREW - DF12.0890.9310.1
Order 'mod pwr entry 15a 250v m5 screw - DF12.0890.9310.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.0890.9310.1-ND.
MOD PWR ENTRY 15A 250V M5 SCREW - DF12.3000.9310.1
Order 'mod pwr entry 15a 250v m5 screw - DF12.3000.9310.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.3000.9310.1-ND.
MOD PWR ENTRY 15A 250V SCREW - DF12.2851.9110.1
Order 'mod pwr entry 15a 250v screw - DF12.2851.9110.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1098-ND.
MOD INLET W/STD FILTER 15A SCREW - 5110.1533.1
Order 'mod inlet w/std filter 15a screw - 5110.1533.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5110.1533.1-ND.
MOD INLET W/MED FILTER 15A SCREW - 5110.1533.3
Order 'mod inlet w/med filter 15a screw - 5110.1533.3' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5110.1533.3-ND.
MOD INLET W/STD FILTER 15A SNAP - 5110.1543.1
Order 'mod inlet w/std filter 15a snap - 5110.1543.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5110.1543.1-ND.
MOD INLET W/MED FILTER 15A SNAP - 5110.1543.3
Order 'mod inlet w/med filter 15a snap - 5110.1543.3' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5110.1543.3-ND.
MODULE PWR ENTRY 15A 250V SCREW - 5120.0007.0
Order 'module pwr entry 15a 250v screw - 5120.0007.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.0007.0-ND.
MODULE PWR ENTRY 15A 250V SCREW - 5120.0307.0
Order 'module pwr entry 15a 250v screw - 5120.0307.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.0307.0-ND.
MODULE PWR ENTRY 15A 250V SCREW - 5120.1007.0
Order 'module pwr entry 15a 250v screw - 5120.1007.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.1007.0-ND.
Options for 250V 15A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DF12.3645.9310.1
Send this link via E-Mail
Help With This Screen
