DF12 .ABDBP060C0.5310.1 6A M5 - DF12.1488.5310.1
| Digi-Key Part Number | DF12.1488.5310.1-ND |
20 |
51.90250 |
Extended Price
1038.05 |
| Manufacturer Part Number | DF12.1488.5310.1 | |||
| Description | DF12 .ABDBP060C0.5310.1 6A M5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF12.1488.5310.1 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Current | 6A |
| Voltage | 250V |
| Series | DF12 |
| Features | Circuit Breaker, Shielded, Switch On/Off, Non-Illuminated |
| Filter Type | General Purpose, Medical |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF12 1488 5310 1 DF12148853101 |
DF12.1488.5310.1 Specification Sheet
DF12 .ABDBP060C0.5310.1 6A M5 - DF12.1488.5310.1 (DF12.1488.5310.1-ND)
Related parts:DF12 .ABDBP060C0.5310.1 6A M5 - DF12.1488.5310.1
Order 'df12 .abdbp060c0.5310.1 6a m5 - DF12.1488.5310.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.1488.5310.1-ND.
PWR SUPPLY LIN 5V 6A 30W OVP SGL - ACV5N6-1
Order 'pwr supply lin 5v 6a 30w ovp sgl - ACV5N6-1' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number ACV5N6-1-ND.
RELAY PWR 6A 12VDC QC TERM - G2RV-1-S-DC11
Order 'relay pwr 6a 12vdc qc term - G2RV-1-S-DC11' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2527-ND.
RELAY PWR 6A 24VDC QC TERM - G2RV-1-S-DC21
Order 'relay pwr 6a 24vdc qc term - G2RV-1-S-DC21' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2528-ND.
LSW 6A 24VDC LED SPDT PF 1/2 - D4A-3E01N
Order 'lsw 6a 24vdc led spdt pf 1/2 - D4A-3E01N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4A-3E01N-ND.
CONN RING TONG 12-10AWG M5 PIDG - 2-130171-1
Order 'conn ring tong 12-10awg m5 pidg - 2-130171-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-130171-1-ND.
BATTERY LITH 1/2A 650MAH W/TAB - BR-1/2A
Order 'battery lith 1/2a 650mah w/tab - BR-1/2A' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P134T-ND.
HARDWARE 1/4-20 X 0.62" RUND 1=4 - 1421S
Order 'hardware 1/4-20 x 0.62" rund 1=4 - 1421S' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421S-ND.
CONN CONTACT 1/0 AWG COLD-HEADED - 1604055-1
Order 'conn contact 1/0 awg cold-headed - 1604055-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1604055-1-ND.
ASSY, MI-1 TOOL,STD 14-50 POSN - 229378-1
Order 'assy, mi-1 tool,std 14-50 posn - 229378-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24382-ND.
SIMM SOCKET 1 ROW ANGLED TIN - 2-382030-1
Order 'simm socket 1 row angled tin - 2-382030-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2116-ND.
CONN RING TONGUE 1/0AWG #3/8 STR - 1526704-1
Order 'conn ring tongue 1/0awg #3/8 str - 1526704-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526704-1-ND.
TERMINAL RING 1/0AWG #3/8 STR - 1526705-1
Order 'terminal ring 1/0awg #3/8 str - 1526705-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526705-1-ND.
SPLICE BUTT 1/0(CU)&3/0(AL) AWG - 277168-1
Order 'splice butt 1/0(cu)&3/0(al) awg - 277168-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277168-1-ND.
CONN RING TERM 1/0AL 2CU 3/8 - 55838-1
Order 'conn ring term 1/0al 2cu 3/8 - 55838-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 55838-1-ND.
Send this link via E-Mail
Help With This Screen