DF12 .ABCBPC00C0.7110.1 10A - DF12.1250.7110.1 - Filters
250V 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DF12.1250.7110.1
| Digi-Key Part Number | DF12.1250.7110.1-ND |
20 |
51.90250 |
Extended Price
1038.05 |
| Manufacturer Part Number | DF12.1250.7110.1 | |||
| Description | DF12 .ABCBPC00C0.7110.1 10A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF12.1250.7110.1 |
| Vendor | Schurter Inc |
| Category | Filters |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Current | 10A |
| Voltage | 250V |
| Features | Circuit Breaker, Shielded, Switch On/Off, Non-Illuminated |
| Filter Type | General Purpose |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF12 1250 7110 1 DF12125071101 |
DF12.1250.7110.1 Specification Sheet
DF12 .ABCBPC00C0.7110.1 10A - DF12.1250.7110.1 (DF12.1250.7110.1-ND) - Filters
Related parts 250V 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DF12.1250.7110.1DF12 .ABCBPC00C0.7110.1 10A - DF12.1250.7110.1
Order 'df12 .abcbpc00c0.7110.1 10a - DF12.1250.7110.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF12.1250.7110.1-ND.
CIRCUIT BRKR SP RESET 10A SCREW - 4400.0003
Order 'circuit brkr sp reset 10a screw - 4400.0003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4400.0003-ND.
CIRCUIT BRKR SP RESET 10A SCREW - 4400.0004
Order 'circuit brkr sp reset 10a screw - 4400.0004' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4400.0004-ND.
CIRCUIT BRKR SP RESET 10A SNAP - 4400.0030
Order 'circuit brkr sp reset 10a snap - 4400.0030' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4400.0030-ND.
CIRCUIT BRKR SP RESET 10A SCREW - 4400.0341
Order 'circuit brkr sp reset 10a screw - 4400.0341' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4400.0341-ND.
CIRCUIT BRKR SP RESET 10A SCREW - 4400.0618
Order 'circuit brkr sp reset 10a screw - 4400.0618' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4400.0618-ND.
CIRCUIT BRKR SP MANUAL 10A SCREW - 4410.0049
Order 'circuit brkr sp manual 10a screw - 4410.0049' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4410.0049-ND.
CIRCUIT BRKR SP RESET 10A SCREW - 4410.0106
Order 'circuit brkr sp reset 10a screw - 4410.0106' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4410.0106-ND.
CIRCUIT BRKR SP RESET 10A SCREW - 4410.0367
Order 'circuit brkr sp reset 10a screw - 4410.0367' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4410.0367-ND.
CIRCUIT BRKR SP RESET 10A SCREW - 4411.0011
Order 'circuit brkr sp reset 10a screw - 4411.0011' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4411.0011-ND.
CIRCUIT BRKR SP RESET 10A SCREW - 4411.0050
Order 'circuit brkr sp reset 10a screw - 4411.0050' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4411.0050-ND.
CIRCUIT BRKR THERMAL 10A 3P RAIL - 4420.0245
Order 'circuit brkr thermal 10a 3p rail - 4420.0245' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4420.0245-ND.
CIRCUIT BRKR THERMAL 10A 1P RAIL - 4420.0512
Order 'circuit brkr thermal 10a 1p rail - 4420.0512' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4420.0512-ND.
CIRCUIT BRKR ROCKER 10A 2POLE QC - 4430.0022
Order 'circuit brkr rocker 10a 2pole qc - 4430.0022' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0022-ND.
CIRCUIT BRKR ROCKER 10A 2POLE QC - 4430.0413
Order 'circuit brkr rocker 10a 2pole qc - 4430.0413' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0413-ND.
Options for 250V 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DF12.1250.7110.1
Send this link via E-Mail
Help With This Screen
