CSR PLC Obsolete/discontinued Part Number DEV-SYS-UNIVOX-5A
KIT DEV UNIVOX VOIP PHONE - DEV-SYS-UNIVOX-5A - RF and RFID
| Digi-Key Part Number | DEV-SYS-UNIVOX-5A-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DEV-SYS-UNIVOX-5A | |||
| Description | KIT DEV UNIVOX VOIP PHONE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DEV-SYS-UNIVOX-5A |
| Vendor | CSR PLC |
| Category | RF and RFID |
| Type | 802.11b/g |
| Contents | - |
| For Use With/Related Products | UniFi-1 Portable and CSR's MM App. Processor |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DEV SYS UNIVOX 5A DEVSYSUNIVOX5A |
KIT DEV UNIVOX VOIP PHONE - DEV-SYS-UNIVOX-5A (DEV-SYS-UNIVOX-5A-ND) - RF and RFID
Related parts CSR PLC Obsolete/discontinued Part Number DEV-SYS-UNIVOX-5ACSR PLC Obsolete/discontinued Part Number DEV-SYS-UNIVOX-5A
Order 'kit dev univox voip phone - DEV-SYS-UNIVOX-5A' online from Digi-Key. Manufactured by CSR PLC. Digi-Key part number DEV-SYS-UNIVOX-5A-ND.
CSR PLC Obsolete/discontinued Part Number DEV-SYS-UNIVOX-1A
Order 'kit dev univox voip phone - DEV-SYS-UNIVOX-1A' online from Digi-Key. Manufactured by CSR PLC. Digi-Key part number DEV-SYS-UNIVOX-1A-ND.
CSR PLC Obsolete/discontinued Part Number DEV-SYS-UNIVOX-6A
Order 'kit dev univox voip phone - DEV-SYS-UNIVOX-6A' online from Digi-Key. Manufactured by CSR PLC. Digi-Key part number DEV-SYS-UNIVOX-6A-ND.
CSR PLC Rf Evaluation & Development Kit & Board 2.4GHz BlueCore4-EXT DEV-SYS-1487-1B
Order 'kit nanosira usb dongl bluecore4 - DEV-SYS-1487-1B' online from Digi-Key. Manufactured by CSR PLC. Digi-Key part number DEV-SYS-1487-1B-ND.
CSR PLC Rf Evaluation & Development Kit & Board - Wi-Fi Internet DEV-SYS-RADIOPRO-1A
Order 'kit radiopro ref design - DEV-SYS-RADIOPRO-1A' online from Digi-Key. Manufactured by CSR PLC. Digi-Key part number DEV-SYS-RADIOPRO-1A-ND.
CSR PLC Rf Evaluation & Development Kit & Board Integrated Circuits, Modules, Unit For Rf And Rfid DEV-SYS-0104-1B
Order 'board dev bc5-fm4 casira - DEV-SYS-0104-1B' online from Digi-Key. Manufactured by CSR PLC. Digi-Key part number DEV-SYS-0104-1B-ND.
Rabbit Semiconductor General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld, Etc) Programmers, Development System 101-0360
Order 'kit dev rabbit 2000 int'l - 101-0360' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-0360-ND.
Rabbit Semiconductor General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld, Etc) Programmers, Development System 101-0399
Order 'kit dev rabbit rcm2000 int'l - 101-0399' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-0399-ND.
Rabbit Semiconductor General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld, Etc) Programmers, Development System 101-0577
Order 'kit dev for bl2500 coyote - 101-0577' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-0577-ND.
Rabbit Semiconductor General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld, Etc) Programmers, Development System 101-1017
Order 'kit dev powercore 3800 int'l - 101-1017' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-1017-ND.
Rabbit Semiconductor General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld, Etc) Programmers, Development System 101-1019
Order 'kit dev powercore 3810 int'l - 101-1019' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-1019-ND.
Rabbit Semiconductor General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld, Etc) Programmers, Development System 101-1054
Order 'kit dev rabbitcore rcm3365 int'l - 101-1054' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-1054-ND.
Zilog General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System EZ80F910100KIT
Order 'kit dev for ez80f91 w/c-compiler - EZ80F910100KIT' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3388-ND.
Rabbit Semiconductor General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld, Etc) Programmers, Development System 101-0523
Order 'kit dev rabbit3000/rcm3000 - 101-0523' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1017-ND.
Rabbit Semiconductor General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System 101-0533
Order 'kit dev rabbit3000/rcm3100 - 101-0533' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1020-ND.
Options for CSR PLC Obsolete/discontinued Part Number DEV-SYS-UNIVOX-5A
Send this link via E-Mail
Help With This Screen
