BOARD DEMO FOR TS4909Q - DEMOTS4909Q
STMicroelectronics Eval Board - Audio Amplifier Programmers, Development System DEMOTS4909Q
| Digi-Key Part Number | 497-6380-ND |
1 |
53.20000 |
Extended Price
53.20 |
| Manufacturer Part Number | DEMOTS4909Q | |||
| Description | BOARD DEMO FOR TS4909Q | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DEMOTS4909Q |
| Vendor | STMicroelectronics |
| Category | Programmers, Development Systems |
| Amplifier Type | Class AB |
| Board Type | Fully Populated |
| Max Output Power x Channels @ Load | 158mW x 2 @ 16 Ohm |
| Output Type | Headphones, 2-Channel (Stereo) |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.2 V ~ 5.5 V |
| Utilized IC / Part | TS4909 |
| Supplied Contents | Board |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DEMOTS4909Q DEMOTS4909Q 497 6380 ND 4976380ND 497-6380 |
DEMOTS4909Q Specification Sheet
BOARD DEMO FOR TS4909Q - DEMOTS4909Q (497-6380-ND)
Related parts STMicroelectronics Eval Board - Audio Amplifier Programmers, Development System DEMOTS4909QBOARD DEMO FOR TS4909Q - DEMOTS4909Q
Order 'board demo for ts4909q - DEMOTS4909Q' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6380-ND.
BOARD DEMO ACCELEROMETER DIL24 - STEVAL-MKI032V1
Order 'board demo accelerometer dil24 - STEVAL-MKI032V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-9047-ND.
BOARD DEMO FOR STUSB03EQR - STUSB03EDEMOBO
Order 'board demo for stusb03eqr - STUSB03EDEMOBO' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5853-ND.
BOARD DEMO FOR TD350 - DEMOTD350
Order 'board demo for td350 - DEMOTD350' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6359-ND.
BOARD DEMO EXPANDER STMPE2403 - STEVAL-TCS003V1
Order 'board demo expander stmpe2403 - STEVAL-TCS003V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8206-ND.
BOARD DEMO STFPC311/ST72264 - STEVAL-CBP004V1
Order 'board demo stfpc311/st72264 - STEVAL-CBP004V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8394-ND.
BOARD DEMO STCC08 AC SW DETECTOR - STEVAL-IHM020V1
Order 'board demo stcc08 ac sw detector - STEVAL-IHM020V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8403-ND.
BOARD DEMO PROGRAMMER STPM01 - STEVAL-IPE005V1
Order 'board demo programmer stpm01 - STEVAL-IPE005V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8409-ND.
BOARD DEMO FRONT PANEL STLED316S - STEVAL-CBP005V1
Order 'board demo front panel stled316s - STEVAL-CBP005V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8417-ND.
BOARD DEMO 1X54W T5 LAMP - STEVAL-ILB005V2
Order 'board demo 1x54w t5 lamp - STEVAL-ILB005V2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8421-ND.
BOARD DEMO USB LI-ION ST7260E2 - STEVAL-ISB003V1
Order 'board demo usb li-ion st7260e2 - STEVAL-ISB003V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8427-ND.
BOARD DEMO STM32 UNIV USB-UUSCI - STEVAL-PCC009V1
Order 'board demo stm32 univ usb-uusci - STEVAL-PCC009V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8853-ND.
BOARD DEMO BASED ON STM32F103ZE - STEVAL-IHM022V1
Order 'board demo based on stm32f103ze - STEVAL-IHM022V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-9048-ND.
BOARD DEMO BASED ST7260/L6924U - STEVAL-ISB007V1
Order 'board demo based st7260/l6924u - STEVAL-ISB007V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-9054-ND.
BOARD DEMO FOR MCP215X/40 - MCP215X/40EV-DB
Order 'board demo for mcp215x/40 - MCP215X/40EV-DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP215X/40EV-DB-ND.
Options for STMicroelectronics Eval Board - Audio Amplifier Programmers, Development System DEMOTS4909Q
Send this link via E-Mail
Help With This Screen
