BOARD DEMO FOR TLE 6389-2 GV50 - DEMOBOARD TLE 6389-2 GV50 - Programmers, Development Systems
| Digi-Key Part Number | DEMOBOARDTLE6389-2GV50IN-ND |
1 10 |
150.36000 131.25000 |
Extended Price
150.36 1312.50 |
| Manufacturer Part Number | DEMOBOARD TLE 6389-2 GV50 | |||
| Description | BOARD DEMO FOR TLE 6389-2 GV50 | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DEMOBOARD TLE 6389-2 GV50 |
| Vendor | Infineon Technologies |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Main Purpose | DC/DC, Step Down |
| Regulator Topology | Buck |
| Outputs and Type | 1, Non-Isolated |
| Voltage - Output | 5V |
| Current - Output | 2.5A |
| Voltage - Input | 5 ~ 60V |
| Frequency - Switching | 360kHz |
| Power - Output | 12.5W |
| Utilized IC / Part | TLE6389 |
| Supplied Contents | Board |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DEMOBOARD TLE 6389 2 GV50 DEMOBOARD TLE 63892 GV50 DEMOBOARDTLE6389 2GV50IN ND DEMOBOARDTLE63892GV50INND DEMOBOARDTLE6389-2GV50IN |
DEMOBOARD TLE 6389-2 GV50 Specification Sheet
BOARD DEMO FOR TLE 6389-2 GV50 - DEMOBOARD TLE 6389-2 GV50 (DEMOBOARDTLE6389-2GV50IN-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :BOARD DEMO FOR TLE 6389-2 GV50 - DEMOBOARD TLE 6389-2 GV50
Order 'board demo for tle 6389-2 gv50 - DEMOBOARD TLE 6389-2 GV50' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE6389-2GV50IN-ND.
BOARD DEMO FOR TLE 6214L - DEMOBOARD TLE 6214L
Order 'board demo for tle 6214l - DEMOBOARD TLE 6214L' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE6214LIN-ND.
BOARD DEMO FOR TLE 6389-3 GV50 - DEMOBOARD TLE 6389-3 GV50
Order 'board demo for tle 6389-3 gv50 - DEMOBOARD TLE 6389-3 GV50' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE6389-3GV50IN-ND.
BOARD DEMO FOR TLE 6389-2GV - DEMOBOARD TLE 6389-2GV
Order 'board demo for tle 6389-2gv - DEMOBOARD TLE 6389-2GV' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE6389-2GVIN-ND.
BOARD DEMO FOR TLE 6244X - DEMOBOARD TLE 6244X
Order 'board demo for tle 6244x - DEMOBOARD TLE 6244X' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE6244XIN-ND.
BOARD DEMO FOR TLE 6288R - DEMOBOARD TLE 6288R
Order 'board demo for tle 6288r - DEMOBOARD TLE 6288R' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE6288RIN-ND.
BOARD DEMO FOR TLE 7209-2R - DEMOBOARD TLE 7209-2R
Order 'board demo for tle 7209-2r - DEMOBOARD TLE 7209-2R' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE7209-2RIN-ND.
BOARD DEMO FOR TLE 6365 REV.4 - DEMOBOARD TLE 6365 G
Order 'board demo for tle 6365 rev.4 - DEMOBOARD TLE 6365 G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE6365GIN-ND.
BOARD DEMO FOR TLE 6368 - DEMOBOARD TLE 6368
Order 'board demo for tle 6368 - DEMOBOARD TLE 6368' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE6368IN-ND.
BOARD DEMO COM-I/Q MOD 1GHZ - DEMOBOARD-U2790B
Order 'board demo com-i/q mod 1ghz - DEMOBOARD-U2790B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number DEMOBOARD-U2790B-ND.
BOARD DEMO COM-I/Q MOD 300MHZ - DEMOBOARD-U2793B
Order 'board demo com-i/q mod 300mhz - DEMOBOARD-U2793B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number DEMOBOARD-U2793B-ND.
BOARD DEMO COM-I/Q DEMOD 1GHZ - DEMOBOARD-U2794B
Order 'board demo com-i/q demod 1ghz - DEMOBOARD-U2794B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number DEMOBOARD-U2794B-ND.
BOARD DEMO 160W DCM-PFC SMPS - EVALPFC1-TDA 4863-2
Order 'board demo 160w dcm-pfc smps - EVALPFC1-TDA 4863-2' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number EVALPFC1-TDA4863-2IN-ND.
BOARD DEMO PICDEM.NET 2 - DM163024
Order 'board demo picdem.net 2 - DM163024' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DM163024-ND.
BOARD DEMO PICDEM-2 PLUS - DM163022
Order 'board demo picdem-2 plus - DM163022' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DM163022-ND.
Send this link via E-Mail
Help With This Screen
