BOARD DEMO FOR TLE6208-3G - DEMOBOARD TLE 6208-3G - Programmers, Development Systems
| Digi-Key Part Number | DEMOBOARDTLE6208-3GIN-ND |
1 10 |
272.80000 238.12500 |
Extended Price
272.80 2381.25 |
| Manufacturer Part Number | DEMOBOARD TLE 6208-3G | |||
| Description | BOARD DEMO FOR TLE6208-3G | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DEMOBOARD TLE 6208-3G |
| Vendor | Infineon Technologies |
| Category | Programmers, Development Systems |
| Main Purpose | Power Management, Motor Control |
| Primary Attributes | 3 Half-Bridge Drivers |
| Secondary Attributes | Overvoltage, Thermal & Undervoltage Protection |
| Supplied Contents | Board |
| Utilized IC / Part | TLE6208-3G |
| Embedded | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DEMOBOARD TLE 6208 3G DEMOBOARD TLE 62083G DEMOBOARDTLE6208 3GIN ND DEMOBOARDTLE62083GINND DEMOBOARDTLE6208-3GIN |
DEMOBOARD TLE 6208-3G Specification Sheet
BOARD DEMO FOR TLE6208-3G - DEMOBOARD TLE 6208-3G (DEMOBOARDTLE6208-3GIN-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :BOARD DEMO FOR TLE6208-6G - DEMOBOARD TLE 6208-6G
Order 'board demo for tle6208-6g - DEMOBOARD TLE 6208-6G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE6208-6GIN-ND.
BOARD DEMO FOR TLE6208-3G - DEMOBOARD TLE 6208-3G
Order 'board demo for tle6208-3g - DEMOBOARD TLE 6208-3G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE6208-3GIN-ND.
BOARD DEMO FOR TLE 6214L - DEMOBOARD TLE 6214L
Order 'board demo for tle 6214l - DEMOBOARD TLE 6214L' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE6214LIN-ND.
BOARD DEMO FOR TLE 6244X - DEMOBOARD TLE 6244X
Order 'board demo for tle 6244x - DEMOBOARD TLE 6244X' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE6244XIN-ND.
BOARD DEMO FOR TLE 6288R - DEMOBOARD TLE 6288R
Order 'board demo for tle 6288r - DEMOBOARD TLE 6288R' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE6288RIN-ND.
BOARD DEMO FOR TLE 7209-2R - DEMOBOARD TLE 7209-2R
Order 'board demo for tle 7209-2r - DEMOBOARD TLE 7209-2R' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE7209-2RIN-ND.
BOARD DEMO PROFET V2.0BTS - DEMOBOARD PROFET
Order 'board demo profet v2.0bts - DEMOBOARD PROFET' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDPROFETIN-ND.
BOARD DEMO FOR TLE 6365 REV.4 - DEMOBOARD TLE 6365 G
Order 'board demo for tle 6365 rev.4 - DEMOBOARD TLE 6365 G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE6365GIN-ND.
BOARD DEMO FOR TLE 6368 - DEMOBOARD TLE 6368
Order 'board demo for tle 6368 - DEMOBOARD TLE 6368' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE6368IN-ND.
BOARD DEMO FOR TLE 6389-2 GV50 - DEMOBOARD TLE 6389-2 GV50
Order 'board demo for tle 6389-2 gv50 - DEMOBOARD TLE 6389-2 GV50' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE6389-2GV50IN-ND.
BOARD DEMO FOR TLE 6389-2GV - DEMOBOARD TLE 6389-2GV
Order 'board demo for tle 6389-2gv - DEMOBOARD TLE 6389-2GV' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE6389-2GVIN-ND.
BOARD DEMO FOR TLE 6389-3 GV50 - DEMOBOARD TLE 6389-3 GV50
Order 'board demo for tle 6389-3 gv50 - DEMOBOARD TLE 6389-3 GV50' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE6389-3GV50IN-ND.
BOARD DEMO TLE8201R V1.0 - DEMOBOARD TLE8201R
Order 'board demo tle8201r v1.0 - DEMOBOARD TLE8201R' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE8201RIN-ND.
BOARD DEMO FOR TLE4242G - DEMOBOARD TLE4242G
Order 'board demo for tle4242g - DEMOBOARD TLE4242G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE4242GIN-ND.
BOARD DEMO 160W DCM-PFC SMPS - EVALPFC1-TDA 4863-2
Order 'board demo 160w dcm-pfc smps - EVALPFC1-TDA 4863-2' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number EVALPFC1-TDA4863-2IN-ND.
Send this link via E-Mail
Help With This Screen
