Digi International Adapter Computer And Video Accessory Power Supply Included DC-SP-01-S
ADAPTER SP STANDARD MODEL - DC-SP-01-S - Computer and Video Accessories
| Digi-Key Part Number | DC-SP-01-S-ND |
1 |
190.00000 |
Extended Price
190.00 |
| Manufacturer Part Number | DC-SP-01-S | |||
| Description | ADAPTER SP STANDARD MODEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DC-SP-01-S |
| Vendor | Digi International |
| Category | Computer and Video Accessories |
| Convert From (Adapter End) | DB9 Male |
| Convert To (Adapter End) | RJ45 |
| For Use With/Related Products | - |
| Features | Power Supply Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DC SP 01 S DCSP01S |
DC-SP-01-S Specification Sheet
ADAPTER SP STANDARD MODEL - DC-SP-01-S (DC-SP-01-S-ND) - Computer and Video Accessories
Related parts Digi International Adapter Computer And Video Accessory Power Supply Included DC-SP-01-SDigi International Adapter Computer And Video Accessory Power Supply Included DC-SP-01-S
Order 'adapter sp standard model - DC-SP-01-S' online from Digi-Key. Manufactured by Digi International. Digi-Key part number DC-SP-01-S-ND.
Digi International 2.4GHz Rf Transceiver Module General Purpose DC-WSP-01-S
Order 'adapter wi-sp customizable model - DC-WSP-01-S' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1032-ND.
Digi International 2.4GHz Rf Transceiver Module General Purpose DC-WSP-01-C-25
Order 'adapter wi-sp custom model - DC-WSP-01-C-25' online from Digi-Key. Manufactured by Digi International. Digi-Key part number DC-WSP-01-C-25-ND.
Digi International General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld, Etc) Programmers, Development System DC-SP-01-GN
Order 'kit dev sp adapter - DC-SP-01-GN' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1013-ND.
Digi International Microcontroller Or Microprocessor Module Integrated Circuit (ics) Device Server DC-SP-01-C
Order 'adapter sp customizable model - DC-SP-01-C' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1035-ND.
Digi International Microcontroller Or Microprocessor Module Integrated Circuit (ics) Device Server DC-SP-01-C-25
Order 'adapter sp customizable model - DC-SP-01-C-25' online from Digi-Key. Manufactured by Digi International. Digi-Key part number DC-SP-01-C-25-ND.
Digi International Microcontroller Or Microprocessor Module Integrated Circuit (ics) Device Server DC-SP-01-JT
Order 'module sp adpt customizable jtag - DC-SP-01-JT' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1015-ND.
Digi International Microcontroller Or Microprocessor Module Integrated Circuit (ics) Device Server DC-SP-01R-C-25
Order 'adapter sp custom model rs-232 - DC-SP-01R-C-25' online from Digi-Key. Manufactured by Digi International. Digi-Key part number DC-SP-01R-C-25-ND.
Digi International Microcontroller Or Microprocessor Module Integrated Circuit (ics) Device Server DC-SP-01R-C
Order 'adapter sp custom model rs-232 - DC-SP-01R-C' online from Digi-Key. Manufactured by Digi International. Digi-Key part number DC-SP-01R-C-ND.
Digi International General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System DC-EM-KT
Order 'kit integration em for s models - DC-EM-KT' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1003-ND.
Digi International General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System DC-ME-01T-GN
Order 'kit dev me module for c models - DC-ME-01T-GN' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1033-ND.
Digi International General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System DC-ME-01T-KT
Order 'kit integration me mod s models - DC-ME-01T-KT' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1057-ND.
Digi International Rf Evaluation & Development Kit & Board 2.4GHz Digi Connect Wi-ME C Modules DC-WME-01T-GN
Order 'kit dev wi-me module c models - DC-WME-01T-GN' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1000-ND.
Digi International Rf Evaluation & Development Kit & Board 2.4GHz Digi Connect Wi-EM S Modules DC-WEM-02T-KT
Order 'kit integration wi-em s models - DC-WEM-02T-KT' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1008-ND.
Digi International Rf Evaluation & Development Kit & Board 2.4GHz Digi Connect Wi-EM C Modules DC-WEM-02T-GN
Order 'kit dev wi-em module c models - DC-WEM-02T-GN' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1009-ND.
Options for Digi International Adapter Computer And Video Accessory Power Supply Included DC-SP-01-S
Send this link via E-Mail
Help With This Screen
