COMBO KVM SWITCH 1USER 4PCS - DC-12202-1
| Digi-Key Part Number | AE10326-ND |
1 |
88.00000 |
Extended Price
88.00 |
| Manufacturer Part Number | DC-12202-1 | |||
| Description | COMBO KVM SWITCH 1USER 4PCS | |||
| Quantity Available | 56 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DC-12202-1 |
| Vendor | Assmann Electronics Inc |
| Category | Computers, Office - Components, Accessories |
| Number of Ports | 4 |
| Includes | 2 Integrated KVM cable 1.8m |
| For Use With/Related Products | PS/2 or USB Keyboard and Mice, Monitor |
| Size | 8.47" L x 3.46" W x 1.77" H (215mm x 88mm x 45mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DC 12202 1 DC122021 AE10326 ND AE10326ND AE10326 |
DC-12202-1 Specification Sheet
COMBO KVM SWITCH 1USER 4PCS - DC-12202-1 (AE10326-ND)
Related parts :COMBO KVM SWITCH 1USER 4PCS - DC-12202-1
Order 'combo kvm switch 1user 4pcs - DC-12202-1' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10326-ND.
MINI USB-KVM SWITCH 1USER 2PC-S - DC-11402
Order 'mini usb-kvm switch 1user 2pc-s - DC-11402' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10325-ND.
CABLE FOR PS/2 KVM SWITCH 6' - P774-006
Order 'cable for ps/2 kvm switch 6' - P774-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL346-ND.
CABLE FOR USB KVM SWITCH 6' - P758-006
Order 'cable for usb kvm switch 6' - P758-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL351-ND.
CABLE FOR PS/2 KVM SWITCH 6' - P750-006
Order 'cable for ps/2 kvm switch 6' - P750-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P750-006-ND.
CABLE FOR PS/2 KVM SWITCH 10' - P750-010
Order 'cable for ps/2 kvm switch 10' - P750-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P750-010-ND.
CABLE FOR PS/2 KVM SWITCH 15' - P750-015
Order 'cable for ps/2 kvm switch 15' - P750-015' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P750-015-ND.
CABLE FOR USB KVM SWITCH 10' - P758-010
Order 'cable for usb kvm switch 10' - P758-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P758-010-ND.
CABLE FOR PS/2 KVM SWITCH 10' - P774-010
Order 'cable for ps/2 kvm switch 10' - P774-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P774-010-ND.
CABLE FOR PS/2 KVM SWITCH 15' - P774-015
Order 'cable for ps/2 kvm switch 15' - P774-015' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P774-015-ND.
CABLE FOR USB KVM SWITCH 6' - P776-006
Order 'cable for usb kvm switch 6' - P776-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P776-006-ND.
CABLE FOR USB KVM SWITCH 10' - P776-010
Order 'cable for usb kvm switch 10' - P776-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P776-010-ND.
SWITCH KNB MOM SPST ILL-BLU - A22W-3AA-24A-11
Order 'switch knb mom spst ill-blu - A22W-3AA-24A-11' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1522-ND.
SWITCH KNB MOM SPST ILL-GRN - A22W-3AG-24A-11
Order 'switch knb mom spst ill-grn - A22W-3AG-24A-11' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1523-ND.
SWITCH KNB MOM SPST ILL-RED - A22W-3AR-24A-11
Order 'switch knb mom spst ill-red - A22W-3AR-24A-11' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1524-ND.
Send this link via E-Mail
Help With This Screen
