National Semiconductor Eval Board - Digital To Analog Converter (dacs) Programmers, Development System DAC121C08XEB/NOPB
BOARD EVAL FOR DAC121C081/5 - DAC121C08XEB/NOPB - Programmers, Development Systems
| Digi-Key Part Number | DAC121C08XEB-ND |
4 |
126.61500 |
Extended Price
506.46 |
| Manufacturer Part Number | DAC121C08XEB/NOPB | |||
| Description | BOARD EVAL FOR DAC121C081/5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DAC121C08XEB/NOPB |
| Vendor | National Semiconductor |
| Category | Programmers, Development Systems |
| Outputs and Type | 1, Single Ended |
| Number of Bits | 12 |
| Settling Time | 6µs |
| Data Interface | Serial |
| Sampling Rate (Per Second) | - |
| Voltage Supply Source | Single |
| Operating Temperature | -40°C ~ 125°C |
| Utilized IC / Part | DAC121C081/5 |
| Supplied Contents | Board |
| Number of DAC's | 1 |
| DAC Type | Voltage |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DAC121C08XEB NOPB DAC121C08XEBNOPB DAC121C08XEB ND DAC121C08XEBND DAC121C08XEB |
DAC121C08XEB/NOPB Specification Sheet
BOARD EVAL FOR DAC121C081/5 - DAC121C08XEB/NOPB (DAC121C08XEB-ND) - Programmers, Development Systems
Related parts National Semiconductor Eval Board - Digital To Analog Converter (dacs) Programmers, Development System DAC121C08XEB/NOPBNational Semiconductor Eval Board - Digital To Analog Converter (dacs) Programmers, Development System DAC121C08XEB/NOPB
Order 'board eval for dac121c081/5 - DAC121C08XEB/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC121C08XEB-ND.
National Semiconductor Eval Board - Led Driver Programmers, Development System LP3943ISQEV/NOPB
Order 'board eval for lp3943 funlight - LP3943ISQEV/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3943ISQEV-ND.
National Semiconductor Eval And Demo Board And Kit Programmers, Development System DRIVECABLE02EVK/NOPB
Order 'board eval serdes, clc001, 012 - DRIVECABLE02EVK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DRIVECABLE02EVK-ND.
National Semiconductor Eval Board - Analog To Digital Converter (adcs) Programmers, Development System ADC14C105EB/NOPB
Order 'board eval 14-bit adc14c105 - ADC14C105EB/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14C105EB-ND.
National Semiconductor Eval Board - Analog To Digital Converter (adcs) Programmers, Development System ADC121C02XEB/NOPB
Order 'board eval for adc121c-21 - ADC121C02XEB/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121C02XEB-ND.
National Semiconductor Eval Board - Sensor Programmers, Development System LM96163EB/NOPB
Order 'board eval for lm96163 sensor - LM96163EB/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM96163EB-ND.
National Semiconductor Eval Board - Analog To Digital Converter (adcs) Programmers, Development System ADC14DS080LFEB/NOPB
Order 'board eval for adc14ds080 lf - ADC14DS080LFEB/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14DS080LFEB-ND.
National Semiconductor Eval Board - Analog To Digital Converter (adcs) Programmers, Development System ADC14DS105LFEB/NOPB
Order 'board eval for adc14ds105 lf - ADC14DS105LFEB/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14DS105LFEB-ND.
National Semiconductor Eval Board - Led Driver Programmers, Development System LM3424BKBSTEVAL/NOPB
Order 'board eval buck boost lm3424 - LM3424BKBSTEVAL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3424BKBSTEVAL-ND.
National Semiconductor Eval Board - Led Driver Programmers, Development System LM3445-120VSMEV/NOPB
Order 'board eval lm3445 110v - LM3445-120VSMEV/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3445-120VSMEV-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM26420XMHEVAL/NOPB
Order 'board eval sync buck 2.2mhz - LM26420XMHEVAL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM26420XMHEVAL-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM26420XSQEVAL/NOPB
Order 'board eval sync buck 2.2mhz - LM26420XSQEVAL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM26420XSQEVAL-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM26420YMHEVAL/NOPB
Order 'board eval sync buck 550khz - LM26420YMHEVAL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM26420YMHEVAL-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM26420YSQEVAL/NOPB
Order 'board eval sync buck 550khz - LM26420YSQEVAL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM26420YSQEVAL-ND.
National Semiconductor Eval Board - Led Driver Programmers, Development System LM3429BSTEVAL/NOPB
Order 'board eval for boost lm3429 - LM3429BSTEVAL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3429BSTEVAL-ND.
Options for National Semiconductor Eval Board - Digital To Analog Converter (dacs) Programmers, Development System DAC121C08XEB/NOPB
Send this link via E-Mail
Help With This Screen
