CONN RCPT MALE 5PIN BLACK/SILVER - D5MB - Connectors, Interconnects
| Digi-Key Part Number | D5MB-ND |
25 |
7.76240 |
Extended Price
194.06 |
| Manufacturer Part Number | D5MB | |||
| Description | CONN RCPT MALE 5PIN BLACK/SILVER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | D5MB |
| Vendor | Switchcraft Inc. |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | XLR |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Push-Pull |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 5 |
| Termination | Solder |
| Shell Material, Finish | Zinc Die Cast, Black Plated |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
D5MB D5MB |
D5MB Specification Sheet
CONN RCPT MALE 5PIN BLACK/SILVER - D5MB (D5MB-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT MALE 5PIN BLACK/SILVER - D5MB
Order 'conn rcpt male 5pin black/silver - D5MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D5MB-ND.
CONN RCPT MALE 3PIN BLACK/SILVER - D3MB
Order 'conn rcpt male 3pin black/silver - D3MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D3MB-ND.
CONN RCPT MALE 5PIN BLACK/GOLD - D5MBAU
Order 'conn rcpt male 5pin black/gold - D5MBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D5MBAU-ND.
CONN RCPT MALE 7PIN BLACK/SILVER - D7MB
Order 'conn rcpt male 7pin black/silver - D7MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D7MB-ND.
CONN RCPT MALE 4PIN BLACK/SILVER - D4MB
Order 'conn rcpt male 4pin black/silver - D4MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D4MB-ND.
CONN RCPT MALE 6PIN BLACK/SILVER - D6MB
Order 'conn rcpt male 6pin black/silver - D6MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D6MB-ND.
CONN RCPT MALE 3PIN BLACK - B3MB
Order 'conn rcpt male 3pin black - B3MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number B3MB-ND.
CONN RCPT MALE 3PIN BLACK/GOLD - D3MBAU
Order 'conn rcpt male 3pin black/gold - D3MBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D3MBAU-ND.
CONN RCPT MALE 4PIN BLACK/GOLD - D4MBAU
Order 'conn rcpt male 4pin black/gold - D4MBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D4MBAU-ND.
CONN RCPT MALE 6PIN BLACK/GOLD - D6MBAU
Order 'conn rcpt male 6pin black/gold - D6MBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D6MBAU-ND.
CONN RCPT MALE 7PIN BLACK/GOLD - D7MBAU
Order 'conn rcpt male 7pin black/gold - D7MBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D7MBAU-ND.
CONN PLUG MALE 5PIN PLAS SILVER - AAA5MPZ
Order 'conn plug male 5pin plas silver - AAA5MPZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA5MPZ-ND.
CONN RCPT FEMALE 5PIN BLACK/GOLD - D5FBAU
Order 'conn rcpt female 5pin black/gold - D5FBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D5FBAU-ND.
CONN RCPT FEMALE 5PIN BLK/SILVER - D5FB
Order 'conn rcpt female 5pin blk/silver - D5FB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D5FB-ND.
CONN RCPT FEMALE 5PIN BLK/SILVER - D5FBX
Order 'conn rcpt female 5pin blk/silver - D5FBX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D5FBX-ND.
Send this link via E-Mail
Help With This Screen
