CONN RCPT FEMALE 5PIN BLK/SILVER - D5FB - Connectors
| Digi-Key Part Number | D5FB-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | D5FB | |||
| Description | CONN RCPT FEMALE 5PIN BLK/SILVER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | D5FB |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | XLR |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Latch Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 5 |
| Termination | Solder |
| Shell Material, Finish | Zinc Die Cast, Black Plated |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
D5FB D5FB |
D5FB Specification Sheet
CONN RCPT FEMALE 5PIN BLK/SILVER - D5FB (D5FB-ND) - Connectors
Related parts Connectors :CONN RCPT FEMALE 5PIN BLK/SILVER - D5FB
Order 'conn rcpt female 5pin blk/silver - D5FB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D5FB-ND.
CONN RCPT FEMALE 5PIN BLK/SILVER - D5FBX
Order 'conn rcpt female 5pin blk/silver - D5FBX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D5FBX-ND.
CONN RCPT FEMALE 3PIN BLK/SILVER - D3FB
Order 'conn rcpt female 3pin blk/silver - D3FB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D3FB-ND.
CONN RCPT FEMALE 6PIN BLK/SILVER - D6FB
Order 'conn rcpt female 6pin blk/silver - D6FB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D6FB-ND.
CONN RCPT FEMALE 7PIN BLK/SILVER - D7FB
Order 'conn rcpt female 7pin blk/silver - D7FB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D7FB-ND.
CONN RCPT FEMALE 3PIN BLK/SILVER - D3FBX
Order 'conn rcpt female 3pin blk/silver - D3FBX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D3FBX-ND.
CONN RCPT FEMALE 6PIN BLK/SILVER - D6FBX
Order 'conn rcpt female 6pin blk/silver - D6FBX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D6FBX-ND.
CONN RCPT FEMALE 7PIN BLK/SILVER - D7FBX
Order 'conn rcpt female 7pin blk/silver - D7FBX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D7FBX-ND.
CONN PLUG FEMAL 5PIN PLAS SILVER - AAA5FPZ
Order 'conn plug femal 5pin plas silver - AAA5FPZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA5FPZ-ND.
CONN RCPT FEMALE 5PIN BLACK/GOLD - D5FBAU
Order 'conn rcpt female 5pin black/gold - D5FBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D5FBAU-ND.
CONN RCPT FEMALE 5PIN BLACK/GOLD - D5FBXAU
Order 'conn rcpt female 5pin black/gold - D5FBXAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D5FBXAU-ND.
CONN RCPT MALE 5PIN BLACK/SILVER - D5MB
Order 'conn rcpt male 5pin black/silver - D5MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D5MB-ND.
CONN PLUG FEMALE 5PIN SILVER BLK - AAA5FBZ
Order 'conn plug female 5pin silver blk - AAA5FBZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA5FBZ-ND.
CONN PLUG FEMAL 5PIN SILVER - AAA5FZ
Order 'conn plug femal 5pin silver - AAA5FZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA5FZ-ND.
CONN RCPT FEMALE 7PIN NICKEL - B7F
Order 'conn rcpt female 7pin nickel - B7F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number B7F-ND.
Send this link via E-Mail
Help With This Screen
