SWITCH HIGH PRECISION LIMIT - D5F-H004 - Switches
- Snap Action, Limit, Lever Switch - - Omron Electronics Inc-IA Div D5F-H004
| Digi-Key Part Number | D5F-H004-ND |
1 |
4973.55000 |
Extended Price
4973.55 |
| Manufacturer Part Number | D5F-H004 | |||
| Description | SWITCH HIGH PRECISION LIMIT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D5F-H004 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | - |
| Termination Style | - |
| Actuator Type | - |
| Operating Force | - |
| Switch Function | - |
| Circuit | - |
| Contact Rating @ Voltage | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D5F H004 D5FH004 |
D5F-H004 Specification Sheet
SWITCH HIGH PRECISION LIMIT - D5F-H004 (D5F-H004-ND) - Switches
Related parts - Snap Action, Limit, Lever Switch - - Omron Electronics Inc-IA Div D5F-H004SWITCH HIGH PRECISION LIMIT - D5F-H004
Order 'switch high precision limit - D5F-H004' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-H004-ND.
SWITCH LIMIT - D5F-H002
Order 'switch limit - D5F-H002' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-H002-ND.
SWITCH LIMIT ROLLR LEVR GND WIRE - HL-5000-G
Order 'switch limit rollr levr gnd wire - HL-5000-G' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number HL-5000-G-ND.
SWITCH LIMIT ADJUSTBL ROLLR LEVR - HL-5030
Order 'switch limit adjustbl rollr levr - HL-5030' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number HL-5030-ND.
SWITCH LIMIT ADJUSTBL ROLLR LEVR - HL-5030G
Order 'switch limit adjustbl rollr levr - HL-5030G' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number HL-5030G-ND.
SWITCH LIMIT ADJUSTABL ROD LEVER - HL-5050
Order 'switch limit adjustabl rod lever - HL-5050' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number HL-5050-ND.
SWITCH LIMIT ADJUSTABL ROD LEVER - HL-5050G
Order 'switch limit adjustabl rod lever - HL-5050G' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number HL-5050G-ND.
SWITCH LIMIT PIN PLUNGER - HL-5100
Order 'switch limit pin plunger - HL-5100' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number HL-5100-ND.
SWITCH LIMIT SEALED ROLLR PLNGR - HL-5200-G
Order 'switch limit sealed rollr plngr - HL-5200-G' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number HL-5200-G-ND.
SWITCH LIMIT SEALED ROLLR PLNGR - HL-5200
Order 'switch limit sealed rollr plngr - HL-5200' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number HL-5200-ND.
SWITCH LIMIT - HL-5201
Order 'switch limit - HL-5201' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number HL-5201-ND.
SWITCH LIMIT COIL SPRING W/GRND - HL-5300-G
Order 'switch limit coil spring w/grnd - HL-5300-G' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number HL-5300-G-ND.
SWITCH LIMIT COIL SPRING - HL-5300
Order 'switch limit coil spring - HL-5300' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number HL-5300-ND.
SWITCH SAFETY DOOR 10A SEALED - D4BS-35FS
Order 'switch safety door 10a sealed - D4BS-35FS' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2434-ND.
SWITCH SAFETY DOOR 1NC/1NO - D4NS-3AF
Order 'switch safety door 1nc/1no - D4NS-3AF' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2731-ND.
Options for - Snap Action, Limit, Lever Switch - - Omron Electronics Inc-IA Div D5F-H004
Send this link via E-Mail
Help With This Screen
