- Snap Action, Limit, Lever Switch - - Omron Electronics Inc-IA Div D5F-H003
SWITCH INDUSTRIAL - D5F-H003 - Switches
| Digi-Key Part Number | D5F-H003-ND |
1 |
3175.50000 |
Extended Price
3175.50 |
| Manufacturer Part Number | D5F-H003 | |||
| Description | SWITCH INDUSTRIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D5F-H003 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | - |
| Termination Style | - |
| Actuator Type | - |
| Operating Force | - |
| Switch Function | - |
| Circuit | - |
| Contact Rating @ Voltage | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D5F H003 D5FH003 |
D5F-H003 Specification Sheet
SWITCH INDUSTRIAL - D5F-H003 (D5F-H003-ND) - Switches
Related parts - Snap Action, Limit, Lever Switch - - Omron Electronics Inc-IA Div D5F-H003- Snap Action, Limit, Lever Switch - - Omron Electronics Inc-IA Div D5F-H003
Order 'switch industrial - D5F-H003' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-H003-ND.
- Snap Action, Limit, Lever Switch - - Omron Electronics Inc-IA Div D5F-H001
Order 'switch industrial - D5F-H001' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-H001-ND.
- Snap Action, Limit, Lever Switch - - Omron Electronics Inc-IA Div D5F-H005
Order 'switch industrial - D5F-H005' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-H005-ND.
- Snap Action, Limit, Lever Switch - - Omron Electronics Inc-IA Div D5F-H006
Order 'switch industrial - D5F-H006' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-H006-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 250gf Omron Electronics Inc-IA Div D5F-2B10
Order 'switch limit spst-nc pnp .1a 1m - D5F-2B10' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-2B10-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 250gf Omron Electronics Inc-IA Div D5F-2B30
Order 'switch limit spst-nc pnp .1a 3m - D5F-2B30' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-2B30-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 250gf Omron Electronics Inc-IA Div D5F-2B34C
Order 'switch limit spst-nc pnp .1a 1m - D5F-2B34C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-2B34C-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 250gf Omron Electronics Inc-IA Div D5F-2B34C-Y
Order 'switch limit spst-nc pnp .1a 1m - D5F-2B34C-Y' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-2B34C-Y-ND.
SPST-NO Snap Action, Limit, Lever Switch Off-Mom 250gf Omron Electronics Inc-IA Div D5F-3C30
Order 'switch limit spst-no npn .1a 3m - D5F-3C30' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-3C30-ND.
- Snap Action, Limit, Lever Switch - - Omron Electronics Inc-IA Div D5F-H002
Order 'switch limit - D5F-H002' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-H002-ND.
Voltage, Switch Closure, Transistor Switch Counter Industrial Controls, Meter Omron Electronics Inc-IA Div LCD Programmable Color H7CX-A AC100-240
Order 'counter digital spdt 100-240vac - H7CX-A AC100-240' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1661-ND.
Voltage, Switch Closure, Transistor Switch Counter Industrial Controls, Meter Omron Electronics Inc-IA Div LCD Programmable Color H7CX-A11 AC100-240
Order 'counter digital spdt 100-240vac - H7CX-A11 AC100-240' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1662-ND.
Voltage, Switch Closure, Transistor Switch Counter Industrial Controls, Meter Omron Electronics Inc-IA Div LCD Programmable Color H7CX-AD DC12-24
Order 'counter digital 12-24vdc screw - H7CX-AD DC12-24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2365-ND.
Voltage, Switch Closure, Transistor Switch Counter Industrial Controls, Meter Omron Electronics Inc-IA Div LCD Programmable Color H7CX-AS AC100-240
Order 'counter digital 6dig npn screw - H7CX-AS AC100-240' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2374-ND.
Voltage, Switch Closure, Transistor Switch Counter Industrial Controls, Meter Omron Electronics Inc-IA Div LCD Programmable Color H7CX-A4 AC100-240
Order 'counter digital 4dig spdt screw - H7CX-A4 AC100-240' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2376-ND.
Options for - Snap Action, Limit, Lever Switch - - Omron Electronics Inc-IA Div D5F-H003
Send this link via E-Mail
Help With This Screen
