SWITCH LIMIT - D5F-H002 - Switches
- Snap Action, Limit, Lever Switch - - Omron Electronics Inc-IA Div D5F-H002
| Digi-Key Part Number | D5F-H002-ND |
1 |
3468.76000 |
Extended Price
3468.76 |
| Manufacturer Part Number | D5F-H002 | |||
| Description | SWITCH LIMIT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D5F-H002 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | - |
| Termination Style | - |
| Actuator Type | - |
| Operating Force | - |
| Switch Function | - |
| Circuit | - |
| Contact Rating @ Voltage | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D5F H002 D5FH002 |
D5F-H002 Specification Sheet
SWITCH LIMIT - D5F-H002 (D5F-H002-ND) - Switches
Related parts - Snap Action, Limit, Lever Switch - - Omron Electronics Inc-IA Div D5F-H002SWITCH LIMIT - D5F-H002
Order 'switch limit - D5F-H002' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-H002-ND.
SWITCH LIMIT SPST-NC PNP .1A 1M - D5F-2B10
Order 'switch limit spst-nc pnp .1a 1m - D5F-2B10' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-2B10-ND.
SWITCH LIMIT SPST-NC PNP .1A 3M - D5F-2B30
Order 'switch limit spst-nc pnp .1a 3m - D5F-2B30' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-2B30-ND.
SWITCH LIMIT SPST-NC PNP .1A 1M - D5F-2B34C
Order 'switch limit spst-nc pnp .1a 1m - D5F-2B34C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-2B34C-ND.
SWITCH LIMIT SPST-NC PNP .1A 1M - D5F-2B34C-Y
Order 'switch limit spst-nc pnp .1a 1m - D5F-2B34C-Y' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-2B34C-Y-ND.
SWITCH LIMIT SPST-NO NPN .1A 3M - D5F-3C30
Order 'switch limit spst-no npn .1a 3m - D5F-3C30' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-3C30-ND.
SWITCH LIMIT ROLLER 0.1A - SHL-Q-2255-01
Order 'switch limit roller 0.1a - SHL-Q-2255-01' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SHL-Q2255-01-ND.
SWITCH LIMIT PLUNGER SPDT 5A - D4C-1601
Order 'switch limit plunger spdt 5a - D4C-1601' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1055-ND.
SWITCH LIMIT ROLLER SPDT 5A - D4C-1602
Order 'switch limit roller spdt 5a - D4C-1602' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1056-ND.
SWITCH LIMIT ROLL LEVER SPDT 5A - D4C-1620
Order 'switch limit roll lever spdt 5a - D4C-1620' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1057-ND.
SWITCH LIMIT ROLL ARM SPDT 15A - ZE-NA2-2S
Order 'switch limit roll arm spdt 15a - ZE-NA2-2S' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1058-ND.
SWITCH LIMIT SPRING SPDT 15A - ZE-NJ-2S
Order 'switch limit spring spdt 15a - ZE-NJ-2S' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1059-ND.
SWITCH LIMIT PLUNGER SPDT 15A - ZE-N-2S
Order 'switch limit plunger spdt 15a - ZE-N-2S' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1060-ND.
SWITCH LIMIT ROLL PLUNG SPDT 15A - ZE-N22-2S
Order 'switch limit roll plung spdt 15a - ZE-N22-2S' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1061-ND.
SWITCH LIMIT ROLLER SPDT 5A - D4C-1603
Order 'switch limit roller spdt 5a - D4C-1603' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2719-ND.
Options for - Snap Action, Limit, Lever Switch - - Omron Electronics Inc-IA Div D5F-H002
Send this link via E-Mail
Help With This Screen
