SWITCH INDUSTRIAL - D5F-H001 - Switches
| Digi-Key Part Number | D5F-H001-ND |
1 |
3642.38000 |
Extended Price
3642.38 |
| Manufacturer Part Number | D5F-H001 | |||
| Description | SWITCH INDUSTRIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D5F-H001 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | - |
| Termination Style | - |
| Actuator Type | - |
| Operating Force | - |
| Switch Function | - |
| Circuit | - |
| Contact Rating @ Voltage | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D5F H001 D5FH001 |
D5F-H001 Specification Sheet
SWITCH INDUSTRIAL - D5F-H001 (D5F-H001-ND) - Switches
Related parts Switches :SWITCH INDUSTRIAL - D5F-H001
Order 'switch industrial - D5F-H001' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-H001-ND.
SWITCH INDUSTRIAL - D5F-H003
Order 'switch industrial - D5F-H003' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-H003-ND.
SWITCH INDUSTRIAL - D5F-H005
Order 'switch industrial - D5F-H005' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-H005-ND.
SWITCH INDUSTRIAL - D5F-H006
Order 'switch industrial - D5F-H006' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-H006-ND.
SWITCH LIMIT - D5F-H002
Order 'switch limit - D5F-H002' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-H002-ND.
SWITCH GUARD SQUARE AND ROUND - A16ZA-5050
Order 'switch guard square and round - A16ZA-5050' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1337-ND.
SWITCH GUARD RECTANGULAR - A16ZJ-5050
Order 'switch guard rectangular - A16ZJ-5050' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1338-ND.
INDUSTRIAL SWITCH - D5B-1011
Order 'industrial switch - D5B-1011' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5B-1011-ND.
INDUSTRIAL SWITCH - D5B-1015
Order 'industrial switch - D5B-1015' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5B-1015-ND.
INDUSTRIAL SWITCH - D5B-1023
Order 'industrial switch - D5B-1023' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5B-1023-ND.
INDUSTRIAL SWITCH - D5B-1025
Order 'industrial switch - D5B-1025' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5B-1025-ND.
INDUSTRIAL SWITCH - D5B-1511
Order 'industrial switch - D5B-1511' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5B-1511-ND.
INDUSTRIAL SWITCH - D5B-1513
Order 'industrial switch - D5B-1513' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5B-1513-ND.
INDUSTRIAL SWITCH - D5B-1515
Order 'industrial switch - D5B-1515' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5B-1515-ND.
INDUSTRIAL SWITCH - D5B-1531
Order 'industrial switch - D5B-1531' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5B-1531-ND.
Send this link via E-Mail
Help With This Screen
