SWITCH LIMIT SPST-NO NPN .1A 3M - D5F-3C30
SPST-NO Snap Action, Limit, Lever Switch Off-Mom 250gf Omron Electronics Inc-IA Div D5F-3C30
| Digi-Key Part Number | D5F-3C30-ND |
1 |
1919.59000 |
Extended Price
1919.59 |
| Manufacturer Part Number | D5F-3C30 | |||
| Description | SWITCH LIMIT SPST-NO NPN .1A 3M | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D5F-3C30 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Cable Leads |
| Actuator Type | Round (Pin Plunger) |
| Operating Force | 250gf |
| Switch Function | Off-Mom |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D5F 3C30 D5F3C30 |
D5F-3C30 Specification Sheet
SWITCH LIMIT SPST-NO NPN .1A 3M - D5F-3C30 (D5F-3C30-ND)
Related parts SPST-NO Snap Action, Limit, Lever Switch Off-Mom 250gf Omron Electronics Inc-IA Div D5F-3C30SWITCH LIMIT SPST-NO NPN .1A 3M - D5F-3C30
Order 'switch limit spst-no npn .1a 3m - D5F-3C30' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-3C30-ND.
SWITCH LIMIT SPST-NC PNP .1A 3M - D5F-2B30
Order 'switch limit spst-nc pnp .1a 3m - D5F-2B30' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-2B30-ND.
SWITCH LIMIT SPST-NC PNP .1A 1M - D5F-2B10
Order 'switch limit spst-nc pnp .1a 1m - D5F-2B10' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-2B10-ND.
SWITCH LIMIT SPST-NC PNP .1A 1M - D5F-2B34C
Order 'switch limit spst-nc pnp .1a 1m - D5F-2B34C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-2B34C-ND.
SWITCH LIMIT SPST-NC PNP .1A 1M - D5F-2B34C-Y
Order 'switch limit spst-nc pnp .1a 1m - D5F-2B34C-Y' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-2B34C-Y-ND.
SWITCH KNOB SPST-NO ILL-BLUE - A22W-2MA-24A-10
Order 'switch knob spst-no ill-blue - A22W-2MA-24A-10' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1518-ND.
SWITCH KNOB SPST-NO ILL-GRN - A22W-2MG-24A-10
Order 'switch knob spst-no ill-grn - A22W-2MG-24A-10' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1519-ND.
SWITCH KNOB SPST-NO ILL-RED - A22W-2MR-24A-10
Order 'switch knob spst-no ill-red - A22W-2MR-24A-10' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1520-ND.
SWITCH KNOB SPST-NO ILL-YLW - A22W-2MY-24A-10
Order 'switch knob spst-no ill-ylw - A22W-2MY-24A-10' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1521-ND.
DOOR SWITCH SPST-NO - 1VAP2-6 V-15-1B6
Order 'door switch spst-no - 1VAP2-6 V-15-1B6' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number 1VAP2-6V-15-1B6-ND.
SWITCH TOUCH M10 HEMISPHERIC 3M - D5B-1013
Order 'switch touch m10 hemispheric 3m - D5B-1013' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5B-1013-ND.
SWITCH LIMIT - D5F-H002
Order 'switch limit - D5F-H002' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-H002-ND.
LIMIT SWITCH - SHL-W155-L4MR S-FLEX 3M
Order 'limit switch - SHL-W155-L4MR S-FLEX 3M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SHL-W155-L4MRS-FLEX3M-ND.
LIMIT SWITCH - D4C-3002-DK1EJ03
Order 'limit switch - D4C-3002-DK1EJ03' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3002-DK1EJ03-ND.
LIMIT SWITCH - D4C-3024-DK1EJ03
Order 'limit switch - D4C-3024-DK1EJ03' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3024-DK1EJ03-ND.
Options for SPST-NO Snap Action, Limit, Lever Switch Off-Mom 250gf Omron Electronics Inc-IA Div D5F-3C30
Send this link via E-Mail
Help With This Screen
