SWITCH LIMIT SPST-NC PNP .1A 3M - D5F-2B30 - Switches
SPST-NC Snap Action, Limit, Lever Switch On-Mom 250gf Omron Electronics Inc-IA Div D5F-2B30
| Digi-Key Part Number | D5F-2B30-ND |
1 |
1919.59000 |
Extended Price
1919.59 |
| Manufacturer Part Number | D5F-2B30 | |||
| Description | SWITCH LIMIT SPST-NC PNP .1A 3M | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D5F-2B30 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Cable Leads |
| Actuator Type | Round (Pin Plunger) |
| Operating Force | 250gf |
| Switch Function | On-Mom |
| Circuit | SPST-NC |
| Contact Rating @ Voltage | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D5F 2B30 D5F2B30 |
D5F-2B30 Specification Sheet
SWITCH LIMIT SPST-NC PNP .1A 3M - D5F-2B30 (D5F-2B30-ND) - Switches
Related parts SPST-NC Snap Action, Limit, Lever Switch On-Mom 250gf Omron Electronics Inc-IA Div D5F-2B30SWITCH LIMIT SPST-NC PNP .1A 3M - D5F-2B30
Order 'switch limit spst-nc pnp .1a 3m - D5F-2B30' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-2B30-ND.
SWITCH LIMIT SPST-NC PNP .1A 1M - D5F-2B10
Order 'switch limit spst-nc pnp .1a 1m - D5F-2B10' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-2B10-ND.
SWITCH LIMIT SPST-NC PNP .1A 1M - D5F-2B34C
Order 'switch limit spst-nc pnp .1a 1m - D5F-2B34C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-2B34C-ND.
SWITCH LIMIT SPST-NC PNP .1A 1M - D5F-2B34C-Y
Order 'switch limit spst-nc pnp .1a 1m - D5F-2B34C-Y' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-2B34C-Y-ND.
SWITCH LIMIT SPST-NO NPN .1A 3M - D5F-3C30
Order 'switch limit spst-no npn .1a 3m - D5F-3C30' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-3C30-ND.
SWITCH PB SPST-NC MOM 1A BLK - 8533MZQE2
Order 'switch pb spst-nc mom 1a blk - 8533MZQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1389-ND.
SWITCH PB SPST-NC MOM 1A BLK - 8533SZQE2
Order 'switch pb spst-nc mom 1a blk - 8533SZQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10190-ND.
SWITCH BASIC SPST-NC 1A SLD - D2FW-G272M
Order 'switch basic spst-nc 1a sld - D2FW-G272M' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2FW-G272M-ND.
SWITCH BASIC SPST-NC 1A SLD - D2FW-G282M
Order 'switch basic spst-nc 1a sld - D2FW-G282M' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2FW-G282M-ND.
SWITCH BASIC SPST-NC .1A SLD - D2FW-G072M
Order 'switch basic spst-nc .1a sld - D2FW-G072M' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2FW-G072M-ND.
SWITCH BASIC SPST-NC .1A SLD - D2FW-G082M
Order 'switch basic spst-nc .1a sld - D2FW-G082M' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2FW-G082M-ND.
SWITCH MINI SPST-NC DOOR PLUNGER - D3D-121
Order 'switch mini spst-nc door plunger - D3D-121' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW746-ND.
SWITCH MINI SPST-NC DOOR LEVER - D3D-221
Order 'switch mini spst-nc door lever - D3D-221' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW749-ND.
SWITCH ROLLR SPST-NC .1A QC TERM - D3V-015-2C23
Order 'switch rollr spst-nc .1a qc term - D3V-015-2C23' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-015-2C23-ND.
SWITCH LEVER SPST NC 2A SEALED - D2HW-C222MR
Order 'switch lever spst nc 2a sealed - D2HW-C222MR' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2HW-C222MR-ND.
Options for SPST-NC Snap Action, Limit, Lever Switch On-Mom 250gf Omron Electronics Inc-IA Div D5F-2B30
Send this link via E-Mail
Help With This Screen
