SPST-NC Snap Action, Limit, Lever Switch On-Mom 250gf Omron Electronics Inc-IA Div D5F-2B10
SWITCH LIMIT SPST-NC PNP .1A 1M - D5F-2B10 - Switches
| Digi-Key Part Number | D5F-2B10-ND |
1 |
1896.43000 |
Extended Price
1896.43 |
| Manufacturer Part Number | D5F-2B10 | |||
| Description | SWITCH LIMIT SPST-NC PNP .1A 1M | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D5F-2B10 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Cable Leads |
| Actuator Type | Round (Pin Plunger) |
| Operating Force | 250gf |
| Switch Function | On-Mom |
| Circuit | SPST-NC |
| Contact Rating @ Voltage | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D5F 2B10 D5F2B10 |
D5F-2B10 Specification Sheet
SWITCH LIMIT SPST-NC PNP .1A 1M - D5F-2B10 (D5F-2B10-ND) - Switches
Related parts SPST-NC Snap Action, Limit, Lever Switch On-Mom 250gf Omron Electronics Inc-IA Div D5F-2B10SPST-NC Snap Action, Limit, Lever Switch On-Mom 250gf Omron Electronics Inc-IA Div D5F-2B10
Order 'switch limit spst-nc pnp .1a 1m - D5F-2B10' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-2B10-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 250gf Omron Electronics Inc-IA Div D5F-2B34C
Order 'switch limit spst-nc pnp .1a 1m - D5F-2B34C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-2B34C-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 250gf Omron Electronics Inc-IA Div D5F-2B34C-Y
Order 'switch limit spst-nc pnp .1a 1m - D5F-2B34C-Y' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-2B34C-Y-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 250gf Omron Electronics Inc-IA Div D5F-2B30
Order 'switch limit spst-nc pnp .1a 3m - D5F-2B30' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-2B30-ND.
SPST-NO Snap Action, Limit, Lever Switch Off-Mom 250gf Omron Electronics Inc-IA Div D5F-3C30
Order 'switch limit spst-no npn .1a 3m - D5F-3C30' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-3C30-ND.
SPST-NC Pushbutton Switch On-Off 10A @ 110VAC Omron Electronics Inc-IA Div A22-CA-01A
Order 'switch pb square alt spst-nc blu - A22-CA-01A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-CA-01A-ND.
SPST-NC Pushbutton Switch On-Mom 10A @ 110VAC Omron Electronics Inc-IA Div A22-CA-01M
Order 'switch pb square mom spst-nc blu - A22-CA-01M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-CA-01M-ND.
SPST-NC Pushbutton Switch On-Off 10A @ 110VAC Omron Electronics Inc-IA Div A22-CB-01A
Order 'switch pb square alt spst-nc blk - A22-CB-01A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-CB-01A-ND.
SPST-NC Pushbutton Switch On-Mom 10A @ 110VAC Omron Electronics Inc-IA Div A22-CB-01M
Order 'switch pb square mom spst-nc blk - A22-CB-01M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-CB-01M-ND.
SPST-NC Pushbutton Switch On-Off 10A @ 110VAC Omron Electronics Inc-IA Div A22-CG-01A
Order 'switch pb square alt spst-nc grn - A22-CG-01A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-CG-01A-ND.
SPST-NC Pushbutton Switch On-Mom 10A @ 110VAC Omron Electronics Inc-IA Div A22-CG-01M
Order 'switch pb square mom spst-nc grn - A22-CG-01M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-CG-01M-ND.
SPST-NC Pushbutton Switch On-Off 10A @ 110VAC Omron Electronics Inc-IA Div A22-CW-01A
Order 'switch pb square alt spst-nc wht - A22-CW-01A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-CW-01A-ND.
SPST-NC Pushbutton Switch On-Mom 10A @ 110VAC Omron Electronics Inc-IA Div A22-CW-01M
Order 'switch pb square mom spst-nc wht - A22-CW-01M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-CW-01M-ND.
SPST-NC Pushbutton Switch On-Off 10A @ 110VAC Omron Electronics Inc-IA Div A22-CY-01A
Order 'switch pb square alt spst-nc yel - A22-CY-01A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-CY-01A-ND.
SPST-NC Pushbutton Switch On-Mom 10A @ 110VAC Omron Electronics Inc-IA Div A22-CY-01M
Order 'switch pb square mom spst-nc yel - A22-CY-01M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-CY-01M-ND.
Options for SPST-NC Snap Action, Limit, Lever Switch On-Mom 250gf Omron Electronics Inc-IA Div D5F-2B10
Send this link via E-Mail
Help With This Screen
