SENSR TOUCH STNLES STEL 1 IN 8MS - D5C-1AS0
Touch SENSR TOUCH STNLES STEL 1 IN 8MS - D5C-1AS0
| Digi-Key Part Number | D5C-1AS0-ND |
1 |
182.79000 |
Extended Price
182.79 |
| Manufacturer Part Number | D5C-1AS0 | |||
| Description | SENSR TOUCH STNLES STEL 1 IN 8MS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D5C-1AS0 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Sensors, Transducers |
| Voltage - Supply | 45 V ~ 264 V |
| Interface | - |
| Sensitivity | 30 ~ 100pF |
| Channel Inputs | 1 |
| Response Time | 8ms |
| Requires | - |
| Applications | - |
| Package / Case | 18mm Dia Stainless Steel |
| Packaging | Bulk |
| Actuator Type | Coil Spring |
| Type | Capacitive |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D5C 1AS0 D5C1AS0 |
D5C-1AS0 Specification Sheet
SENSR TOUCH STNLES STEL 1 IN 8MS - D5C-1AS0 (D5C-1AS0-ND)
Related parts Touch SENSR TOUCH STNLES STEL 1 IN 8MS - D5C-1AS0SENSR TOUCH STNLES STEL 1 IN 8MS - D5C-1AS0
Order 'sensr touch stnles stel 1 in 8ms - D5C-1AS0' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5C-1AS0-ND.
SENSR TOUCH STNLES STEL 1 IN 8MS - D5C-1AA0
Order 'sensr touch stnles stel 1 in 8ms - D5C-1AA0' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5C-1AA0-ND.
SENSR TOUCH STNLES STEL 1 IN 8MS - D5C-1AP0
Order 'sensr touch stnles stel 1 in 8ms - D5C-1AP0' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5C-1AP0-ND.
SENSR TOUCH STNLES STEL 1 IN 8MS - D5C-1DP0
Order 'sensr touch stnles stel 1 in 8ms - D5C-1DP0' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5C-1DP0-ND.
SENSR TOUCH STNLES STEL 1 IN 8MS - D5C-1DS0
Order 'sensr touch stnles stel 1 in 8ms - D5C-1DS0' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5C-1DS0-ND.
SENSR TOUCH MOD 1 IN PLUNG W/ANT - NL2-P
Order 'sensr touch mod 1 in plung w/ant - NL2-P' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number NL2-P-ND.
SENSR TOUCH MOD 1 IN PLUNG W/ANT - NL2-SP 3M
Order 'sensr touch mod 1 in plung w/ant - NL2-SP 3M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number NL2-SP3M-ND.
SENSR TOUCH MOD 1 IN PLUNG W/ANT - NL3-P AC200V
Order 'sensr touch mod 1 in plung w/ant - NL3-P AC200V' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number NL3-PAC200V-ND.
ACTUATOR FOR D5C - D5C-00A0
Order 'actuator for d5c - D5C-00A0' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5C-00A0-ND.
PLUNGER FOR D5C - D5C-00P0
Order 'plunger for d5c - D5C-00P0' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5C-00P0-ND.
ANTENNA FOR D5C - D5C-00S0
Order 'antenna for d5c - D5C-00S0' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5C-00S0-ND.
500MM ANTENNA FOR D5C - D5C-00SA
Order '500mm antenna for d5c - D5C-00SA' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5C-00SA-ND.
CONNECTOR FIBER FOR 1-2.2MM DIA - E39-F15
Order 'connector fiber for 1-2.2mm dia - E39-F15' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-F15-ND.
L-BRACKET FOR E3C-1 SENSING HEAD - E39-L41
Order 'l-bracket for e3c-1 sensing head - E39-L41' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-L41-ND.
RELAY TIMER 10MIN 4MODE 24VAC - H3RN-1 AC24
Order 'relay timer 10min 4mode 24vac - H3RN-1 AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2397-ND.
Options for Touch SENSR TOUCH STNLES STEL 1 IN 8MS - D5C-1AS0
Send this link via E-Mail
Help With This Screen
