SENSR TOUCH STNLES STEL 1 IN 8MS - D5C-1AA0 - Sensors, Transducers
| Digi-Key Part Number | D5C-1AA0-ND |
1 |
182.79000 |
Extended Price
182.79 |
| Manufacturer Part Number | D5C-1AA0 | |||
| Description | SENSR TOUCH STNLES STEL 1 IN 8MS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D5C-1AA0 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Sensors, Transducers |
| Voltage - Supply | 45 V ~ 264 V |
| Interface | - |
| Sensitivity | 30 ~ 100pF |
| Channel Inputs | 1 |
| Response Time | 8ms |
| Requires | - |
| Applications | - |
| Package / Case | 18mm Dia Stainless Steel |
| Packaging | Bulk |
| Actuator Type | Free Attachment |
| Type | Capacitive |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D5C 1AA0 D5C1AA0 |
D5C-1AA0 Specification Sheet
SENSR TOUCH STNLES STEL 1 IN 8MS - D5C-1AA0 (D5C-1AA0-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSR TOUCH STNLES STEL 1 IN 8MS - D5C-1AA0
Order 'sensr touch stnles stel 1 in 8ms - D5C-1AA0' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5C-1AA0-ND.
SENSR TOUCH STNLES STEL 1 IN 8MS - D5C-1AP0
Order 'sensr touch stnles stel 1 in 8ms - D5C-1AP0' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5C-1AP0-ND.
SENSR TOUCH STNLES STEL 1 IN 8MS - D5C-1AS0
Order 'sensr touch stnles stel 1 in 8ms - D5C-1AS0' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5C-1AS0-ND.
SENSR TOUCH STNLES STEL 1 IN 8MS - D5C-1DP0
Order 'sensr touch stnles stel 1 in 8ms - D5C-1DP0' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5C-1DP0-ND.
SENSR TOUCH STNLES STEL 1 IN 8MS - D5C-1DS0
Order 'sensr touch stnles stel 1 in 8ms - D5C-1DS0' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5C-1DS0-ND.
SENSR TOUCH MOD 1 IN PLUNG W/ANT - NL2-P
Order 'sensr touch mod 1 in plung w/ant - NL2-P' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number NL2-P-ND.
SENSR TOUCH MOD 1 IN PLUNG W/ANT - NL2-SP 3M
Order 'sensr touch mod 1 in plung w/ant - NL2-SP 3M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number NL2-SP3M-ND.
SENSR TOUCH MOD 1 IN PLUNG W/ANT - NL3-P AC200V
Order 'sensr touch mod 1 in plung w/ant - NL3-P AC200V' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number NL3-PAC200V-ND.
SWITCH LIMIT CAPACITIVE TOUCH - D5C-1DA0
Order 'switch limit capacitive touch - D5C-1DA0' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5C-1DA0-ND.
SENSOR TOUCH MOD 1 IN COIL W/ANT - NL1-C
Order 'sensor touch mod 1 in coil w/ant - NL1-C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number NL1-C-ND.
SENSOR TOUCH MOD 1 IN PLUG 5MS - NL1-P
Order 'sensor touch mod 1 in plug 5ms - NL1-P' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number NL1-P-ND.
SENSOR TOUCH MOD 1 INPUT 5MS - NL1-S 1M
Order 'sensor touch mod 1 input 5ms - NL1-S 1M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number NL1-S1M-ND.
SENSOR TOUCH MOD 1 IN COIL W/ANT - NL1-SC
Order 'sensor touch mod 1 in coil w/ant - NL1-SC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number NL1-SC-ND.
SENSOR TOUCH MOD 1 IN COIL W/ANT - NL2-C
Order 'sensor touch mod 1 in coil w/ant - NL2-C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number NL2-C-ND.
SENSOR TOUCH MOD 1 INPUT 5MS - NL2-S 1M
Order 'sensor touch mod 1 input 5ms - NL2-S 1M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number NL2-S1M-ND.
Send this link via E-Mail
Help With This Screen
