SPST-NC Snap Action, Limit, Lever Switch On-Mom 5gf Omron Electronics Inc-IA Div D5B-8515
INDUSTRIAL SWITCH - D5B-8515 - Switches
| Digi-Key Part Number | D5B-8515-ND |
1 |
74.59000 |
Extended Price
74.59 |
| Manufacturer Part Number | D5B-8515 | |||
| Description | INDUSTRIAL SWITCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D5B-8515 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | Panel Mount |
| Termination Style | Cable Leads |
| Actuator Type | Wobble Coil |
| Operating Force | 5gf |
| Switch Function | On-Mom |
| Circuit | SPST-NC |
| Contact Rating @ Voltage | 0.03A @ 30VDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D5B 8515 D5B8515 |
D5B-8515 Specification Sheet
INDUSTRIAL SWITCH - D5B-8515 (D5B-8515-ND) - Switches
Related parts SPST-NC Snap Action, Limit, Lever Switch On-Mom 5gf Omron Electronics Inc-IA Div D5B-8515SPST-NC Snap Action, Limit, Lever Switch On-Mom 5gf Omron Electronics Inc-IA Div D5B-8515
Order 'industrial switch - D5B-8515' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5B-8515-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 49gf Omron Electronics Inc-IA Div D5B-1011
Order 'industrial switch - D5B-1011' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5B-1011-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 49gf Omron Electronics Inc-IA Div D5B-1015
Order 'industrial switch - D5B-1015' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5B-1015-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 20gf Omron Electronics Inc-IA Div D5B-1023
Order 'industrial switch - D5B-1023' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5B-1023-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 20gf Omron Electronics Inc-IA Div D5B-1025
Order 'industrial switch - D5B-1025' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5B-1025-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 5gf Omron Electronics Inc-IA Div D5B-1511
Order 'industrial switch - D5B-1511' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5B-1511-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 5gf Omron Electronics Inc-IA Div D5B-1513
Order 'industrial switch - D5B-1513' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5B-1513-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 5gf Omron Electronics Inc-IA Div D5B-1515
Order 'industrial switch - D5B-1515' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5B-1515-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 5gf Omron Electronics Inc-IA Div D5B-1531
Order 'industrial switch - D5B-1531' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5B-1531-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 5gf Omron Electronics Inc-IA Div D5B-1533
Order 'industrial switch - D5B-1533' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5B-1533-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 5gf Omron Electronics Inc-IA Div D5B-1535
Order 'industrial switch - D5B-1535' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5B-1535-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 49gf Omron Electronics Inc-IA Div D5B-5011
Order 'industrial switch - D5B-5011' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5B-5011-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 49gf Omron Electronics Inc-IA Div D5B-5013
Order 'industrial switch - D5B-5013' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5B-5013-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 49gf Omron Electronics Inc-IA Div D5B-5015
Order 'industrial switch - D5B-5015' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5B-5015-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 20gf Omron Electronics Inc-IA Div D5B-5021
Order 'industrial switch - D5B-5021' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5B-5021-ND.
Options for SPST-NC Snap Action, Limit, Lever Switch On-Mom 5gf Omron Electronics Inc-IA Div D5B-8515
Send this link via E-Mail
Help With This Screen
