LSW PLUNGER MICRO LOAD - D4E-2C20N - Switches
| Digi-Key Part Number | D4E-2C20N-ND |
1 |
113.49000 |
Extended Price
113.49 |
| Manufacturer Part Number | D4E-2C20N | |||
| Description | LSW PLUNGER MICRO LOAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D4E-2C20N |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Screw Terminal |
| Actuator Type | Round (Pin Plunger) |
| Operating Force | 1177gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.1A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D4E 2C20N D4E2C20N |
D4E-2C20N Specification Sheet
LSW PLUNGER MICRO LOAD - D4E-2C20N (D4E-2C20N-ND) - Switches
Related parts Switches :LSW PLUNGER MICRO LOAD - D4E-2C20N
Order 'lsw plunger micro load - D4E-2C20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2C20N-ND.
LSW RLR PLGR MICRO LOAD - D4E-2A20N
Order 'lsw rlr plgr micro load - D4E-2A20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2A20N-ND.
LSW CROSS RLR PLGR MICRO LOAD - D4E-2B20N
Order 'lsw cross rlr plgr micro load - D4E-2B20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2B20N-ND.
LSW PLUNGER AC CONN - D4E-1C00N
Order 'lsw plunger ac conn - D4E-1C00N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1C00N-ND.
LSW PLUNGER DC CONN - D4E-1C10N
Order 'lsw plunger dc conn - D4E-1C10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1C10N-ND.
LSW PLUNGER W/CABLE - D4E-1C21N
Order 'lsw plunger w/cable - D4E-1C21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1C21N-ND.
LSW RLR LVR MICRO LOAD - D4E-2G20N
Order 'lsw rlr lvr micro load - D4E-2G20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2G20N-ND.
LSW 1-WAY RLR LVR MICRO LOAD - D4E-2H20N
Order 'lsw 1-way rlr lvr micro load - D4E-2H20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2H20N-ND.
LSW MICRO LOAD W/CABLE - D4E-2A21N
Order 'lsw micro load w/cable - D4E-2A21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2A21N-ND.
LSW MICRO LOAD CROSS RLR PLG - D4E-2B10N
Order 'lsw micro load cross rlr plg - D4E-2B10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2B10N-ND.
LSW MICRO LOAD W/CABLE - D4E-2B21N
Order 'lsw micro load w/cable - D4E-2B21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2B21N-ND.
LSW MICRO LOAD W/CABLE - D4E-2C21N
Order 'lsw micro load w/cable - D4E-2C21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2C21N-ND.
MICRO LOAD SEALED ROLLER PLUNGER - D4E-2D20N
Order 'micro load sealed roller plunger - D4E-2D20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2D20N-ND.
LSW MICRO LOAD SEAL PLNG - D4E-2F20N
Order 'lsw micro load seal plng - D4E-2F20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2F20N-ND.
LSW ROLLER PLUNGER AC CONN - D4E-1A00N
Order 'lsw roller plunger ac conn - D4E-1A00N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1A00N-ND.
Send this link via E-Mail
Help With This Screen
