LS PLGR MICRO LOAD DC TYPE - D4E-2C10N - Switches
| Digi-Key Part Number | D4E-2C10N-ND |
1 |
94.26000 |
Extended Price
94.26 |
| Manufacturer Part Number | D4E-2C10N | |||
| Description | LS PLGR MICRO LOAD DC TYPE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D4E-2C10N |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Connector |
| Actuator Type | Round (Pin Plunger) |
| Operating Force | 1177gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.1A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D4E 2C10N D4E2C10N |
D4E-2C10N Specification Sheet
LS PLGR MICRO LOAD DC TYPE - D4E-2C10N (D4E-2C10N-ND) - Switches
Related parts Switches :LS PLGR MICRO LOAD DC TYPE - D4E-2C10N
Order 'ls plgr micro load dc type - D4E-2C10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2C10N-ND.
LS CROSS ROLLER PLNGR DC TYPE - D4E-1B10N OKUMA
Order 'ls cross roller plngr dc type - D4E-1B10N OKUMA' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1B10N OKUMA-ND.
LS RLR PLNGR MICROLOAD DC TYPE - D4E-2A10N
Order 'ls rlr plngr microload dc type - D4E-2A10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2A10N-ND.
LSW RLR PLGR MICRO LOAD - D4E-2A20N
Order 'lsw rlr plgr micro load - D4E-2A20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2A20N-ND.
LSW CROSS RLR PLGR MICRO LOAD - D4E-2B20N
Order 'lsw cross rlr plgr micro load - D4E-2B20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2B20N-ND.
ENCL LS SEAL RLR PLNGR DC CONN - D4E-1D10N
Order 'encl ls seal rlr plngr dc conn - D4E-1D10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1D10N-ND.
LSW MICRO LOAD W/CABLE - D4E-2A21N
Order 'lsw micro load w/cable - D4E-2A21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2A21N-ND.
LSW MICRO LOAD W/CABLE - D4E-2B21N
Order 'lsw micro load w/cable - D4E-2B21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2B21N-ND.
LSW MICRO LOAD W/CABLE - D4E-2C21N
Order 'lsw micro load w/cable - D4E-2C21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2C21N-ND.
LSW MICRO LOAD SEAL PLNG - D4E-2F20N
Order 'lsw micro load seal plng - D4E-2F20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2F20N-ND.
LSW MICRO LOAD W/CABLE - D4E-2G21N
Order 'lsw micro load w/cable - D4E-2G21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2G21N-ND.
LS MICRO LOAD RLR PLNG W/3M CBL - D4E-2A23N
Order 'ls micro load rlr plng w/3m cbl - D4E-2A23N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2A23N-ND.
LSW CROSS RLR PLGR DC CONN - D4E-1B10N
Order 'lsw cross rlr plgr dc conn - D4E-1B10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1B10N-ND.
LSW MICRO LOAD CROSS RLR PLG - D4E-2B10N
Order 'lsw micro load cross rlr plg - D4E-2B10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2B10N-ND.
LSW PLUNGER MICRO LOAD - D4E-2C20N
Order 'lsw plunger micro load - D4E-2C20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2C20N-ND.
Send this link via E-Mail
Help With This Screen
