BATTERY LITHIUM 3V RECHARGE - ML621S/ZT
| Digi-Key Part Number | P007-ND |
1 10 100 500 2000 5000 20000 |
1.78000 1.59800 1.42000 1.06500 .94430 .90525 .88750 |
Extended Price
1.78 15.98 142.00 532.50 1888.60 4526.25 17750.00 |
| Manufacturer Part Number | ML621S/ZT | |||
| Description | BATTERY LITHIUM 3V RECHARGE | |||
| Quantity Available | 2765 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ML621S/ZT |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Type | Manganese Lithium |
| Cell Type | Coin |
| Voltage | 3.000 V [Typ] |
| Battery Capacity | 5.00 mA-h [Nom] |
| Termination Style | Requires Holder |
| Diameter | 6.8000 mm [Typ] |
| Height | 2.100 mm [Typ] |
| Weight | 0.2300 g [Nom] |
| Lead Spacing | 1.500 mm [Typ] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 60 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
ML621S ZT ML621SZT P007 ND P007ND P007 |
ML621S/ZT Specification Sheet
BATTERY LITHIUM 3V RECHARGE - ML621S/ZT (P007-ND)
Related parts:BATTERY LITHIUM 3V RECHARGE - ML621S/ZT
Order 'battery lithium 3v recharge - ML621S/ZT' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P007-ND.
BATTERY LITHIUM 3V RECHARGE - ML414S/ZT
Order 'battery lithium 3v recharge - ML414S/ZT' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P005-ND.
BATTERY LITHIUM 3V RECHARGE - ML614S/ZT
Order 'battery lithium 3v recharge - ML614S/ZT' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P006-ND.
BATTERY LITHIUM 3V RECHARGE - HB414-II06E
Order 'battery lithium 3v recharge - HB414-II06E' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1040-1-ND.
BATTERY LITHIUM 3V RECHARGE - HB414-II06E
Order 'battery lithium 3v recharge - HB414-II06E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1040-2-ND.
BATTERY LITHIUM 3V RECHARGE - HB414-IV01E
Order 'battery lithium 3v recharge - HB414-IV01E' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1041-1-ND.
BATTERY LITHIUM 3V RECHARGE - HB414-IV01E
Order 'battery lithium 3v recharge - HB414-IV01E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1041-2-ND.
BATTERY LITHIUM 3V RECHARGE - HB414-IV02E
Order 'battery lithium 3v recharge - HB414-IV02E' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1042-1-ND.
BATTERY LITHIUM 3V RECHARGE - HB414-IV02E
Order 'battery lithium 3v recharge - HB414-IV02E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1042-2-ND.
BATTERY LITH COIN 3V RECHARGE - ML621S/F9DE
Order 'battery lith coin 3v recharge - ML621S/F9DE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P044-ND.
BATTERY LITHIUM 3.1V RECHARGE - MS412F-FL26E
Order 'battery lithium 3.1v recharge - MS412F-FL26E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1043-ND.
BATTERY LITHIUM 3.1V RECHARGE - MS518S-FL35E
Order 'battery lithium 3.1v recharge - MS518S-FL35E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1044-ND.
BATTERY LITHIUM 3.1V RECHARGE - MS614S-FL28E
Order 'battery lithium 3.1v recharge - MS614S-FL28E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1045-ND.
BATTERY LITHIUM 3.1V RECHARGE - MS614S-FL29E
Order 'battery lithium 3.1v recharge - MS614S-FL29E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1046-ND.
BATTERY LITHIUM 3.1V RECHARGE - MS621F-FL11E
Order 'battery lithium 3.1v recharge - MS621F-FL11E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1047-ND.
Send this link via E-Mail
Help With This Screen