LS MICRO LOAD RLR PLNG W/3M CBL - D4E-2A23N - Switches
| Digi-Key Part Number | D4E-2A23N-ND |
1 |
96.10000 |
Extended Price
96.10 |
| Manufacturer Part Number | D4E-2A23N | |||
| Description | LS MICRO LOAD RLR PLNG W/3M CBL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D4E-2A23N |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Cable Leads |
| Actuator Type | Roller Plunger |
| Operating Force | 1177gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.1A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D4E 2A23N D4E2A23N |
D4E-2A23N Specification Sheet
LS MICRO LOAD RLR PLNG W/3M CBL - D4E-2A23N (D4E-2A23N-ND) - Switches
Related parts Switches :LS MICRO LOAD RLR PLNG W/3M CBL - D4E-2A23N
Order 'ls micro load rlr plng w/3m cbl - D4E-2A23N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2A23N-ND.
MINI LS 1WAY ROLLER LEVER 3M CBL - D4E-1H21N
Order 'mini ls 1way roller lever 3m cbl - D4E-1H21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1H21N-ND.
LSW MICRO LOAD SEAL PLNG - D4E-2F20N
Order 'lsw micro load seal plng - D4E-2F20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2F20N-ND.
LS 0.1A SEAL RLR PLGR VCTF 3M - D4C-4232
Order 'ls 0.1a seal rlr plgr vctf 3m - D4C-4232' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-4232-ND.
LS GEN PUR RLR PLGR W/O CABLE - D4E-1A20N
Order 'ls gen pur rlr plgr w/o cable - D4E-1A20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1A20N-ND.
LS 30VDC RLR PLNG 3M - D4C-3203
Order 'ls 30vdc rlr plng 3m - D4C-3203' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3203-ND.
LSW RLR PLGR MICRO LOAD - D4E-2A20N
Order 'lsw rlr plgr micro load - D4E-2A20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2A20N-ND.
LSW MICRO LOAD CROSS RLR PLG - D4E-2B10N
Order 'lsw micro load cross rlr plg - D4E-2B10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2B10N-ND.
LSW CROSS RLR PLGR MICRO LOAD - D4E-2B20N
Order 'lsw cross rlr plgr micro load - D4E-2B20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2B20N-ND.
LS PLGR MICRO LOAD DC TYPE - D4E-2C10N
Order 'ls plgr micro load dc type - D4E-2C10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2C10N-ND.
LSW RLR LVR MICRO LOAD - D4E-2G20N
Order 'lsw rlr lvr micro load - D4E-2G20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2G20N-ND.
LSW 1-WAY RLR LVR MICRO LOAD - D4E-2H20N
Order 'lsw 1-way rlr lvr micro load - D4E-2H20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2H20N-ND.
LS CAT WHISKER 189.5 3M CBL - D4C-1652
Order 'ls cat whisker 189.5 3m cbl - D4C-1652' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1652-ND.
LS W/KED CRS RLR PLNG - D4C-2203
Order 'ls w/ked crs rlr plng - D4C-2203' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-2203-ND.
LS 30VDC RLR PLNG LD PRWR 0.3M - D4C-3002-M1J 0.3M
Order 'ls 30vdc rlr plng ld prwr 0.3m - D4C-3002-M1J 0.3M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3002-M1J0.3M-ND.
Send this link via E-Mail
Help With This Screen
