LSW RLR PLGR MICRO LOAD - D4E-2A20N - Switches
| Digi-Key Part Number | D4E-2A20N-ND |
1 |
70.94000 |
Extended Price
70.94 |
| Manufacturer Part Number | D4E-2A20N | |||
| Description | LSW RLR PLGR MICRO LOAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D4E-2A20N |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Screw Terminal |
| Actuator Type | Roller Plunger |
| Operating Force | 1177gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.1A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D4E 2A20N D4E2A20N |
D4E-2A20N Specification Sheet
LSW RLR PLGR MICRO LOAD - D4E-2A20N (D4E-2A20N-ND) - Switches
Related parts Switches :LSW RLR PLGR MICRO LOAD - D4E-2A20N
Order 'lsw rlr plgr micro load - D4E-2A20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2A20N-ND.
LSW CROSS RLR PLGR MICRO LOAD - D4E-2B20N
Order 'lsw cross rlr plgr micro load - D4E-2B20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2B20N-ND.
LSW RLR LVR MICRO LOAD - D4E-2G20N
Order 'lsw rlr lvr micro load - D4E-2G20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2G20N-ND.
LSW 1-WAY RLR LVR MICRO LOAD - D4E-2H20N
Order 'lsw 1-way rlr lvr micro load - D4E-2H20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2H20N-ND.
LSW CROSS RLR PLGR AC CONN - D4E-1B00N
Order 'lsw cross rlr plgr ac conn - D4E-1B00N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1B00N-ND.
LSW CROSS RLR PLGR DC CONN - D4E-1B10N
Order 'lsw cross rlr plgr dc conn - D4E-1B10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1B10N-ND.
LSW CROSS RLR PLGR W/CABLE - D4E-1B21N
Order 'lsw cross rlr plgr w/cable - D4E-1B21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1B21N-ND.
LS PLGR MICRO LOAD DC TYPE - D4E-2C10N
Order 'ls plgr micro load dc type - D4E-2C10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2C10N-ND.
LSW PLUNGER MICRO LOAD - D4E-2C20N
Order 'lsw plunger micro load - D4E-2C20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2C20N-ND.
LS GEN OUR RLR PLGR W/CABLE - D4E-1A21N
Order 'ls gen our rlr plgr w/cable - D4E-1A21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1A21N-ND.
LSW RLR LEVER AC CONN - D4E-1G00N
Order 'lsw rlr lever ac conn - D4E-1G00N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1G00N-ND.
LSW MICRO LOAD CROSS RLR PLG - D4E-2B10N
Order 'lsw micro load cross rlr plg - D4E-2B10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2B10N-ND.
LSW CROSS RLR PLGR W/O CABLE - D4E-1B20N
Order 'lsw cross rlr plgr w/o cable - D4E-1B20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1B20N-ND.
LSW MICRO LOAD W/CABLE - D4E-2A21N
Order 'lsw micro load w/cable - D4E-2A21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2A21N-ND.
LS MICRO LOAD RLR PLNG W/3M CBL - D4E-2A23N
Order 'ls micro load rlr plng w/3m cbl - D4E-2A23N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2A23N-ND.
Send this link via E-Mail
Help With This Screen
