MINI LS 1WAY ROLLER LEVER 3M CBL - D4E-1H21N
| Digi-Key Part Number | D4E-1H21N-ND |
1 |
118.53000 |
Extended Price
118.53 |
| Manufacturer Part Number | D4E-1H21N | |||
| Description | MINI LS 1WAY ROLLER LEVER 3M CBL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D4E-1H21N |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Cable Leads |
| Actuator Type | Lever, Roller |
| Operating Force | 392gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D4E 1H21N D4E1H21N |
D4E-1H21N Specification Sheet
MINI LS 1WAY ROLLER LEVER 3M CBL - D4E-1H21N (D4E-1H21N-ND)
Related parts :MINI LS 1WAY ROLLER LEVER 3M CBL - D4E-1H21N
Order 'mini ls 1way roller lever 3m cbl - D4E-1H21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1H21N-ND.
LS MICRO LOAD RLR PLNG W/3M CBL - D4E-2A23N
Order 'ls micro load rlr plng w/3m cbl - D4E-2A23N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2A23N-ND.
LS HINGE ROLLER LEVER - D4MC-3030
Order 'ls hinge roller lever - D4MC-3030' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4MC-3030-ND.
LS CROSS ROLLER PLNGR DC TYPE - D4E-1B10N OKUMA
Order 'ls cross roller plngr dc type - D4E-1B10N OKUMA' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1B10N OKUMA-ND.
MINILS ROLLER LEVER W/3M CABLE - D4E-1G21N
Order 'minils roller lever w/3m cable - D4E-1G21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1G21N-ND.
SWITCH MINI .1A SLD ROLLER LEVER - D2SW-01L2HS
Order 'switch mini .1a sld roller lever - D2SW-01L2HS' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1084-ND.
DC ROLLER LEVER LS - D4CC-3060
Order 'dc roller lever ls - D4CC-3060' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-3060-ND.
GEN PURP ROLLER LEVER SEALED - D4E-1G20N
Order 'gen purp roller lever sealed - D4E-1G20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1G20N-ND.
LSW ROLLER LEVEL W/3M CABLE - D4E-1G24N
Order 'lsw roller level w/3m cable - D4E-1G24N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1G24N-ND.
LS ROLLER LEVER DPDT M12 - D4A-6501N
Order 'ls roller lever dpdt m12 - D4A-6501N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4A-6501N-ND.
SWITCH SPDT CENTER ROLLER LEVER - D4C-9160
Order 'switch spdt center roller lever - D4C-9160' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-9160-ND.
AC LOW OF ROLLER LEVER - D4CC-1024
Order 'ac low of roller lever - D4CC-1024' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1024-ND.
DC LOW OF ROLLER LEVER - D4CC-3024
Order 'dc low of roller lever - D4CC-3024' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-3024-ND.
DC CENTER ROLLER LEVER LED - D4CC-4060
Order 'dc center roller lever led - D4CC-4060' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-4060-ND.
LSW RLR LEVER AC CONN - D4E-1G00N
Order 'lsw rlr lever ac conn - D4E-1G00N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1G00N-ND.
Send this link via E-Mail
Help With This Screen
