SPDT Snap Action, Limit, Lever Switch On-Mom 392gf Omron Electronics Inc-IA Div D4E-1G24N
LSW ROLLER LEVEL W/3M CABLE - D4E-1G24N - Switches
| Digi-Key Part Number | D4E-1G24N-ND |
1 |
90.15000 |
Extended Price
90.15 |
| Manufacturer Part Number | D4E-1G24N | |||
| Description | LSW ROLLER LEVEL W/3M CABLE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D4E-1G24N |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Cable Leads |
| Actuator Type | Lever, Roller |
| Operating Force | 392gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D4E 1G24N D4E1G24N |
D4E-1G24N Specification Sheet
LSW ROLLER LEVEL W/3M CABLE - D4E-1G24N (D4E-1G24N-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 392gf Omron Electronics Inc-IA Div D4E-1G24NSPDT Snap Action, Limit, Lever Switch On-Mom 392gf Omron Electronics Inc-IA Div D4E-1G24N
Order 'lsw roller level w/3m cable - D4E-1G24N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1G24N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 392gf Omron Electronics Inc-IA Div D4E-1G21N
Order 'minils roller lever w/3m cable - D4E-1G21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1G21N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1B21N
Order 'lsw cross rlr plgr w/cable - D4E-1B21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1B21N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 392gf Omron Electronics Inc-IA Div D4E-1H21N
Order 'mini ls 1way roller lever 3m cbl - D4E-1H21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1H21N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-2A21N
Order 'lsw micro load w/cable - D4E-2A21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2A21N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-2B21N
Order 'lsw micro load w/cable - D4E-2B21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2B21N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 392gf Omron Electronics Inc-IA Div D4E-2G21N
Order 'lsw micro load w/cable - D4E-2G21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2G21N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1A00N
Order 'lsw roller plunger ac conn - D4E-1A00N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1A00N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1A10N OKUMA
Order 'lsw roller plunger dc conn - D4E-1A10N OKUMA' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1A10NOKUMA-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1A21N
Order 'ls gen our rlr plgr w/cable - D4E-1A21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1A21N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1B20N
Order 'lsw cross rlr plgr w/o cable - D4E-1B20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1B20N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1C21N
Order 'lsw plunger w/cable - D4E-1C21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1C21N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 392gf Omron Electronics Inc-IA Div D4E-1H20N
Order 'lsw 1-way rlr lvr w/o cable - D4E-1H20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1H20N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-2A23N
Order 'ls micro load rlr plng w/3m cbl - D4E-2A23N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2A23N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-2C21N
Order 'lsw micro load w/cable - D4E-2C21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2C21N-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 392gf Omron Electronics Inc-IA Div D4E-1G24N
Send this link via E-Mail
Help With This Screen
