MINILS SEAL XROLLER PLUNGER 3MCB - D4E-1E21N - Switches
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1E21N
| Digi-Key Part Number | D4E-1E21N-ND |
1 |
88.31000 |
Extended Price
88.31 |
| Manufacturer Part Number | D4E-1E21N | |||
| Description | MINILS SEAL XROLLER PLUNGER 3MCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D4E-1E21N |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Cable Leads |
| Actuator Type | Roller Plunger |
| Operating Force | 1177gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D4E 1E21N D4E1E21N |
D4E-1E21N Specification Sheet
MINILS SEAL XROLLER PLUNGER 3MCB - D4E-1E21N (D4E-1E21N-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1E21NMINILS SEAL XROLLER PLUNGER 3MCB - D4E-1E21N
Order 'minils seal xroller plunger 3mcb - D4E-1E21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1E21N-ND.
MINILS SEAL ROLLER PLUNGER 3MCB - D4E-1D21N
Order 'minils seal roller plunger 3mcb - D4E-1D21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1D21N-ND.
MINILS SEAL PLUNGER DC CONN - D4E-1F10N
Order 'minils seal plunger dc conn - D4E-1F10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1F10N-ND.
MINILS SEAL PLUNGER SCREW TERM - D4E-1F20N
Order 'minils seal plunger screw term - D4E-1F20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1F20N-ND.
LSW SEALED ROLLER PLUNGER - D4E-1D20N
Order 'lsw sealed roller plunger - D4E-1D20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1D20N-ND.
MINILS SEAL XROLLR PLUNG DC CONN - D4E-1E10N
Order 'minils seal xrollr plung dc conn - D4E-1E10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1E10N-ND.
MICRO LOAD SEALED ROLLER PLUNGER - D4E-2D20N
Order 'micro load sealed roller plunger - D4E-2D20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2D20N-ND.
LSW SEALED ROLLER PLUNGER - D4C-1432
Order 'lsw sealed roller plunger - D4C-1432' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1432-ND.
AC SEALED ROLLER PLUNGER - D4CC-1032
Order 'ac sealed roller plunger - D4CC-1032' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1032-ND.
AC SEALED CROSSROLLER PLUNGER - D4CC-1033
Order 'ac sealed crossroller plunger - D4CC-1033' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1033-ND.
DC SEALED ROLLER PLUNGER - D4CC-3032
Order 'dc sealed roller plunger - D4CC-3032' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-3032-ND.
DC SEALED CROSSROLLER PLUNGER - D4CC-3033
Order 'dc sealed crossroller plunger - D4CC-3033' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-3033-ND.
1A 30VDC SEALED ROLLER PLUNGER - D4CC-4032
Order '1a 30vdc sealed roller plunger - D4CC-4032' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-4032-ND.
LSW SEALED PLUNGER W/CABLE(3M) - D4E-1F21N
Order 'lsw sealed plunger w/cable(3m) - D4E-1F21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1F21N-ND.
PANEL MOUNT PIN PLUNGER LONG - ZAQ-1
Order 'panel mount pin plunger long - ZAQ-1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number ZAQ-1-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1E21N
Send this link via E-Mail
Help With This Screen
