SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1D10N
ENCL LS SEAL RLR PLNGR DC CONN - D4E-1D10N - Switches
| Digi-Key Part Number | D4E-1D10N-ND |
1 |
91.97000 |
Extended Price
91.97 |
| Manufacturer Part Number | D4E-1D10N | |||
| Description | ENCL LS SEAL RLR PLNGR DC CONN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D4E-1D10N |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Connector |
| Actuator Type | Roller Plunger |
| Operating Force | 1177gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 1A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D4E 1D10N D4E1D10N |
D4E-1D10N Specification Sheet
ENCL LS SEAL RLR PLNGR DC CONN - D4E-1D10N (D4E-1D10N-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1D10NSPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1D10N
Order 'encl ls seal rlr plngr dc conn - D4E-1D10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1D10N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1B10N OKUMA
Order 'ls cross roller plngr dc type - D4E-1B10N OKUMA' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1B10N OKUMA-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1B10N
Order 'lsw cross rlr plgr dc conn - D4E-1B10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1B10N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1E10N
Order 'minils seal xrollr plung dc conn - D4E-1E10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1E10N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 392gf Omron Electronics Inc-IA Div D4E-1G10N
Order 'lw rlr lever dc conn - D4E-1G10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1G10N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1F10N
Order 'minils seal plunger dc conn - D4E-1F10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1F10N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1A10N OKUMA
Order 'lsw roller plunger dc conn - D4E-1A10N OKUMA' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1A10NOKUMA-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1B00N
Order 'lsw cross rlr plgr ac conn - D4E-1B00N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1B00N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1C10N
Order 'lsw plunger dc conn - D4E-1C10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1C10N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 392gf Omron Electronics Inc-IA Div D4E-1G00N
Order 'lsw rlr lever ac conn - D4E-1G00N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1G00N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 392gf Omron Electronics Inc-IA Div D4E-1H00N
Order 'lsw 1-way rlr lvr ac conn - D4E-1H00N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1H00N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-2C10N
Order 'ls plgr micro load dc type - D4E-2C10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2C10N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1765gf Omron Electronics Inc-IA Div D4C-1732
Order 'ls seal rlr png 5m - D4C-1732' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1732-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1765gf Omron Electronics Inc-IA Div D4C-3232
Order 'lsw 4a 30vdc sealed rlr plngr - D4C-3232' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3232-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1800gf Omron Electronics Inc-IA Div D4C-3532
Order '4a 30vdc sealed rlr plngr w/led - D4C-3532' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3532-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1D10N
Send this link via E-Mail
Help With This Screen
