LSW CROSS RLR PLGR DC CONN - D4E-1B10N
| Digi-Key Part Number | D4E-1B10N-ND |
1 |
80.55000 |
Extended Price
80.55 |
| Manufacturer Part Number | D4E-1B10N | |||
| Description | LSW CROSS RLR PLGR DC CONN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D4E-1B10N |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Connector |
| Actuator Type | Roller Plunger |
| Operating Force | 1177gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 1A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D4E 1B10N D4E1B10N |
D4E-1B10N Specification Sheet
LSW CROSS RLR PLGR DC CONN - D4E-1B10N (D4E-1B10N-ND)
Related parts :LSW CROSS RLR PLGR DC CONN - D4E-1B10N
Order 'lsw cross rlr plgr dc conn - D4E-1B10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1B10N-ND.
LSW CROSS RLR PLGR AC CONN - D4E-1B00N
Order 'lsw cross rlr plgr ac conn - D4E-1B00N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1B00N-ND.
LSW CROSS RLR PLGR W/CABLE - D4E-1B21N
Order 'lsw cross rlr plgr w/cable - D4E-1B21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1B21N-ND.
LSW CROSS RLR PLGR MICRO LOAD - D4E-2B20N
Order 'lsw cross rlr plgr micro load - D4E-2B20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2B20N-ND.
LSW CROSS RLR PLGR W/O CABLE - D4E-1B20N
Order 'lsw cross rlr plgr w/o cable - D4E-1B20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1B20N-ND.
LS CROSS ROLLER PLNGR DC TYPE - D4E-1B10N OKUMA
Order 'ls cross roller plngr dc type - D4E-1B10N OKUMA' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1B10N OKUMA-ND.
ENCL LS SEAL RLR PLNGR DC CONN - D4E-1D10N
Order 'encl ls seal rlr plngr dc conn - D4E-1D10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1D10N-ND.
LW RLR LEVER DC CONN - D4E-1G10N
Order 'lw rlr lever dc conn - D4E-1G10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1G10N-ND.
LSW ROLLER PLUNGER DC CONN - D4E-1A10N OKUMA
Order 'lsw roller plunger dc conn - D4E-1A10N OKUMA' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1A10NOKUMA-ND.
LSW PLUNGER DC CONN - D4E-1C10N
Order 'lsw plunger dc conn - D4E-1C10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1C10N-ND.
LSW RLR LEVER AC CONN - D4E-1G00N
Order 'lsw rlr lever ac conn - D4E-1G00N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1G00N-ND.
LSW 1-WAY RLR LVR AC CONN - D4E-1H00N
Order 'lsw 1-way rlr lvr ac conn - D4E-1H00N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1H00N-ND.
LSW RLR PLGR MICRO LOAD - D4E-2A20N
Order 'lsw rlr plgr micro load - D4E-2A20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2A20N-ND.
LS GEN OUR RLR PLGR W/CABLE - D4E-1A21N
Order 'ls gen our rlr plgr w/cable - D4E-1A21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1A21N-ND.
MINILS SEAL XROLLR PLUNG DC CONN - D4E-1E10N
Order 'minils seal xrollr plung dc conn - D4E-1E10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1E10N-ND.
Send this link via E-Mail
Help With This Screen
