LS GEN OUR RLR PLGR W/CABLE - D4E-1A21N
| Digi-Key Part Number | D4E-1A21N-ND |
1 |
90.15000 |
Extended Price
90.15 |
| Manufacturer Part Number | D4E-1A21N | |||
| Description | LS GEN OUR RLR PLGR W/CABLE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D4E-1A21N |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Cable Leads |
| Actuator Type | Roller Plunger |
| Operating Force | 1177gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D4E 1A21N D4E1A21N |
D4E-1A21N Specification Sheet
LS GEN OUR RLR PLGR W/CABLE - D4E-1A21N (D4E-1A21N-ND)
Related parts :LS GEN OUR RLR PLGR W/CABLE - D4E-1A21N
Order 'ls gen our rlr plgr w/cable - D4E-1A21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1A21N-ND.
LS GEN PUR RLR PLGR W/O CABLE - D4E-1A20N
Order 'ls gen pur rlr plgr w/o cable - D4E-1A20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1A20N-ND.
LSW CROSS RLR PLGR W/CABLE - D4E-1B21N
Order 'lsw cross rlr plgr w/cable - D4E-1B21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1B21N-ND.
LS 0.1A SEAL RLR PLGR VCTF 3M - D4C-4232
Order 'ls 0.1a seal rlr plgr vctf 3m - D4C-4232' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-4232-ND.
LSW CROSS RLR PLGR AC CONN - D4E-1B00N
Order 'lsw cross rlr plgr ac conn - D4E-1B00N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1B00N-ND.
LSW CROSS RLR PLGR DC CONN - D4E-1B10N
Order 'lsw cross rlr plgr dc conn - D4E-1B10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1B10N-ND.
LSW RLR PLGR MICRO LOAD - D4E-2A20N
Order 'lsw rlr plgr micro load - D4E-2A20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2A20N-ND.
LSW CROSS RLR PLGR MICRO LOAD - D4E-2B20N
Order 'lsw cross rlr plgr micro load - D4E-2B20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2B20N-ND.
LSW CROSS RLR PLGR W/O CABLE - D4E-1B20N
Order 'lsw cross rlr plgr w/o cable - D4E-1B20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1B20N-ND.
LS MICRO LOAD RLR PLNG W/3M CBL - D4E-2A23N
Order 'ls micro load rlr plng w/3m cbl - D4E-2A23N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2A23N-ND.
LS SEAL CRS RLR PNG 5M - D4C-1733
Order 'ls seal crs rlr png 5m - D4C-1733' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1733-ND.
LS 4A 30VDC RLR PNG - D4C-3502
Order 'ls 4a 30vdc rlr png - D4C-3502' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3502-ND.
0.1A 125VAC SEALED RLR PLGR - D4C-4332
Order '0.1a 125vac sealed rlr plgr - D4C-4332' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-4332-ND.
LS 0.1A SEAL XRLR PLGR VCTF 5M - D4C-4333
Order 'ls 0.1a seal xrlr plgr vctf 5m - D4C-4333' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-4333-ND.
LS 0.1A SEAL RLR PNG 5M - D4C-4532
Order 'ls 0.1a seal rlr png 5m - D4C-4532' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-4532-ND.
Send this link via E-Mail
Help With This Screen
