SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1A10N OKUMA
LSW ROLLER PLUNGER DC CONN - D4E-1A10N OKUMA - Switches
| Digi-Key Part Number | D4E-1A10NOKUMA-ND |
1 |
80.55000 |
Extended Price
80.55 |
| Manufacturer Part Number | D4E-1A10N OKUMA | |||
| Description | LSW ROLLER PLUNGER DC CONN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D4E-1A10N OKUMA |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Connector |
| Actuator Type | Roller Plunger |
| Operating Force | 1177gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 1A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D4E 1A10N OKUMA D4E1A10N OKUMA D4E 1A10NOKUMA ND D4E1A10NOKUMAND D4E-1A10NOKUMA |
D4E-1A10N OKUMA Specification Sheet
LSW ROLLER PLUNGER DC CONN - D4E-1A10N OKUMA (D4E-1A10NOKUMA-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1A10N OKUMASPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1A10N OKUMA
Order 'lsw roller plunger dc conn - D4E-1A10N OKUMA' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1A10NOKUMA-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1A00N
Order 'lsw roller plunger ac conn - D4E-1A00N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1A00N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1B10N OKUMA
Order 'ls cross roller plngr dc type - D4E-1B10N OKUMA' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1B10N OKUMA-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1B10N
Order 'lsw cross rlr plgr dc conn - D4E-1B10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1B10N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1C10N
Order 'lsw plunger dc conn - D4E-1C10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1C10N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1D10N
Order 'encl ls seal rlr plngr dc conn - D4E-1D10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1D10N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1E10N
Order 'minils seal xrollr plung dc conn - D4E-1E10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1E10N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1F10N
Order 'minils seal plunger dc conn - D4E-1F10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1F10N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1A10N
Order 'switch spdt 5a 125v roller plngr - D4E-1A10N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1A10N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1D20N
Order 'lsw sealed roller plunger - D4E-1D20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1D20N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1A10N-CN3
Order 'd4e-1a10n w/1=com 2=nc 4=no - D4E-1A10N-CN3' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1A10N-CN3-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1A10N-CN4
Order 'd4e-1a10n w/2=no 3=com 4=nc - D4E-1A10N-CN4' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1A10N-CN4-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1B00N
Order 'lsw cross rlr plgr ac conn - D4E-1B00N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1B00N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1C00N
Order 'lsw plunger ac conn - D4E-1C00N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1C00N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1D21N
Order 'minils seal roller plunger 3mcb - D4E-1D21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1D21N-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1A10N OKUMA
Send this link via E-Mail
Help With This Screen
