SPDT Snap Action, Limit, Lever Switch On-Mom 1800gf Omron Electronics Inc-IA Div D4CC-1032
AC SEALED ROLLER PLUNGER - D4CC-1032 - Switches
| Digi-Key Part Number | D4CC-1032-ND |
1 |
118.90000 |
Extended Price
118.90 |
| Manufacturer Part Number | D4CC-1032 | |||
| Description | AC SEALED ROLLER PLUNGER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D4CC-1032 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Connector |
| Actuator Type | Roller Plunger |
| Operating Force | 1800gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 1A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D4CC 1032 D4CC1032 |
D4CC-1032 Specification Sheet
AC SEALED ROLLER PLUNGER - D4CC-1032 (D4CC-1032-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 1800gf Omron Electronics Inc-IA Div D4CC-1032SPDT Snap Action, Limit, Lever Switch On-Mom 1800gf Omron Electronics Inc-IA Div D4CC-1032
Order 'ac sealed roller plunger - D4CC-1032' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1032-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4CC-1003
Order 'ac cross roller plunger - D4CC-1003' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1003-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1800gf Omron Electronics Inc-IA Div D4CC-1033
Order 'ac sealed crossroller plunger - D4CC-1033' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1033-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1800gf Omron Electronics Inc-IA Div D4CC-3032
Order 'dc sealed roller plunger - D4CC-3032' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-3032-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1800gf Omron Electronics Inc-IA Div D4CC-4032
Order '1a 30vdc sealed roller plunger - D4CC-4032' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-4032-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4CC-3002
Order 'roller plunger - D4CC-3002' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-3002-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1800gf Omron Electronics Inc-IA Div D4CC-3033
Order 'dc sealed crossroller plunger - D4CC-3033' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-3033-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1765gf Omron Electronics Inc-IA Div D4C-1432
Order 'lsw sealed roller plunger - D4C-1432' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1432-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1D20N
Order 'lsw sealed roller plunger - D4E-1D20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1D20N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-1D21N
Order 'minils seal roller plunger 3mcb - D4E-1D21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1D21N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4E-2D20N
Order 'micro load sealed roller plunger - D4E-2D20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2D20N-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4CC-1002
Order 'ac roller plunger ls - D4CC-1002' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1002-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4CC-4002
Order 'dc roller plunger led - D4CC-4002' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-4002-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom - Omron Electronics Inc-IA Div D4CC-1042
Order 'ac panel mount roller plunger - D4CC-1042' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1042-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1800gf Omron Electronics Inc-IA Div D4CC-2032
Order 'd4cc-1032 w/led indicator - D4CC-2032' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-2032-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 1800gf Omron Electronics Inc-IA Div D4CC-1032
Send this link via E-Mail
Help With This Screen
