AC LOW OF ROLLER LEVER - D4CC-1024 - Switches
SPDT Snap Action, Limit, Lever Switch On-Mom 570gf Omron Electronics Inc-IA Div D4CC-1024
| Digi-Key Part Number | D4CC-1024-ND |
1 |
138.49000 |
Extended Price
138.49 |
| Manufacturer Part Number | D4CC-1024 | |||
| Description | AC LOW OF ROLLER LEVER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D4CC-1024 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Connector |
| Actuator Type | Lever, Roller |
| Operating Force | 570gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 1A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D4CC 1024 D4CC1024 |
D4CC-1024 Specification Sheet
AC LOW OF ROLLER LEVER - D4CC-1024 (D4CC-1024-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 570gf Omron Electronics Inc-IA Div D4CC-1024AC LOW OF ROLLER LEVER - D4CC-1024
Order 'ac low of roller lever - D4CC-1024' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1024-ND.
DC LOW OF ROLLER LEVER - D4CC-3024
Order 'dc low of roller lever - D4CC-3024' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-3024-ND.
AC PANEL MOUNT ROLLER PLUNGER - D4CC-1042
Order 'ac panel mount roller plunger - D4CC-1042' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1042-ND.
DC ROLLER LEVER LS - D4CC-3060
Order 'dc roller lever ls - D4CC-3060' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-3060-ND.
DC CENTER ROLLER LEVER LED - D4CC-4060
Order 'dc center roller lever led - D4CC-4060' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-4060-ND.
AC CROSS ROLLER PLUNGER - D4CC-1003
Order 'ac cross roller plunger - D4CC-1003' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1003-ND.
AC SEALED ROLLER PLUNGER - D4CC-1032
Order 'ac sealed roller plunger - D4CC-1032' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1032-ND.
SWITCH SPDT 1A 125V ROLLR LEVER - D4CC-1060
Order 'switch spdt 1a 125v rollr lever - D4CC-1060' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1060-ND.
D4CC-1024 W/LED - D4CC-2024
Order 'd4cc-1024 w/led - D4CC-2024' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-2024-ND.
DC LOW OF RL LED - D4CC-4024
Order 'dc low of rl led - D4CC-4024' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-4024-ND.
SWITCH SPDT 1A 30VDC ROLLER LEVR - D4CC-4124
Order 'switch spdt 1a 30vdc roller levr - D4CC-4124' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-4124-ND.
SWITCH SPDT CENTER ROLLER LEVER - D4C-9160
Order 'switch spdt center roller lever - D4C-9160' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-9160-ND.
ROLLER PLUNGER - D4CC-3002
Order 'roller plunger - D4CC-3002' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-3002-ND.
DC SEALED ROLLER PLUNGER - D4CC-3032
Order 'dc sealed roller plunger - D4CC-3032' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-3032-ND.
1A 30VDC SEALED ROLLER PLUNGER - D4CC-4032
Order '1a 30vdc sealed roller plunger - D4CC-4032' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-4032-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 570gf Omron Electronics Inc-IA Div D4CC-1024
Send this link via E-Mail
Help With This Screen
