LS 0.1A SEAL RLR PLGR VCTF 3M - D4C-4232 - Switches
SPDT Snap Action, Limit, Lever Switch On-Mom 1800gf Omron Electronics Inc-IA Div D4C-4232
| Digi-Key Part Number | D4C-4232-ND |
1 |
92.65000 |
Extended Price
92.65 |
| Manufacturer Part Number | D4C-4232 | |||
| Description | LS 0.1A SEAL RLR PLGR VCTF 3M | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D4C-4232 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Cable Leads |
| Actuator Type | Roller Plunger |
| Operating Force | 1800gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.1A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D4C 4232 D4C4232 |
D4C-4232 Specification Sheet
LS 0.1A SEAL RLR PLGR VCTF 3M - D4C-4232 (D4C-4232-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 1800gf Omron Electronics Inc-IA Div D4C-4232LS 0.1A SEAL RLR PLGR VCTF 3M - D4C-4232
Order 'ls 0.1a seal rlr plgr vctf 3m - D4C-4232' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-4232-ND.
LS 0.1A SEAL XRLR PLGR VCTF 5M - D4C-4333
Order 'ls 0.1a seal xrlr plgr vctf 5m - D4C-4333' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-4333-ND.
LS 0.1A SEAL RLR PNG 5M - D4C-4532
Order 'ls 0.1a seal rlr png 5m - D4C-4532' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-4532-ND.
0.1A 125VAC SEALED RLR PLGR - D4C-4332
Order '0.1a 125vac sealed rlr plgr - D4C-4332' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-4332-ND.
LS MICRO LOAD RLR PLNG W/3M CBL - D4E-2A23N
Order 'ls micro load rlr plng w/3m cbl - D4E-2A23N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2A23N-ND.
SEAL PIN PLGR 0.1A GOLD - D4C-4231
Order 'seal pin plgr 0.1a gold - D4C-4231' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-4231-ND.
LSW 0.1A 30VDC 3M VCTF PIN - D4C-6231
Order 'lsw 0.1a 30vdc 3m vctf pin - D4C-6231' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-6231-ND.
LS 0.1A 125VAC BVL PLG - D4C-4210
Order 'ls 0.1a 125vac bvl plg - D4C-4210' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-4210-ND.
LIMIT SWITCH - SHL-Q2255-01L4MR VCTF 3M
Order 'limit switch - SHL-Q2255-01L4MR VCTF 3M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SHL-Q2255-01L4MRVCTF3M-ND.
4A 30VDC SEALED RLR PLNGR W/LED - D4C-3532
Order '4a 30vdc sealed rlr plngr w/led - D4C-3532' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3532-ND.
LS GEN PUR RLR PLGR W/O CABLE - D4E-1A20N
Order 'ls gen pur rlr plgr w/o cable - D4E-1A20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1A20N-ND.
LS GEN OUR RLR PLGR W/CABLE - D4E-1A21N
Order 'ls gen our rlr plgr w/cable - D4E-1A21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1A21N-ND.
LSW RLR PLGR MICRO LOAD - D4E-2A20N
Order 'lsw rlr plgr micro load - D4E-2A20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2A20N-ND.
LSW CROSS RLR PLGR MICRO LOAD - D4E-2B20N
Order 'lsw cross rlr plgr micro load - D4E-2B20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2B20N-ND.
LS SEAL RLR PNG 5M - D4C-1732
Order 'ls seal rlr png 5m - D4C-1732' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1732-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 1800gf Omron Electronics Inc-IA Div D4C-4232
Send this link via E-Mail
Help With This Screen
