LS 30VDC RLR PLNG 3M - D4C-3203 - Switches
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4C-3203
| Digi-Key Part Number | D4C-3203-ND |
1 |
121.77000 |
Extended Price
121.77 |
| Manufacturer Part Number | D4C-3203 | |||
| Description | LS 30VDC RLR PLNG 3M | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D4C-3203 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Cable Leads |
| Actuator Type | Roller Plunger |
| Operating Force | 1177gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 4A @ 30VDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D4C 3203 D4C3203 |
D4C-3203 Specification Sheet
LS 30VDC RLR PLNG 3M - D4C-3203 (D4C-3203-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4C-3203LS 30VDC RLR PLNG 3M - D4C-3203
Order 'ls 30vdc rlr plng 3m - D4C-3203' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3203-ND.
LS 30VDC RLR PLNG LD PRWR 0.3M - D4C-3002-M1J 0.3M
Order 'ls 30vdc rlr plng ld prwr 0.3m - D4C-3002-M1J 0.3M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3002-M1J0.3M-ND.
LS 30VDC RLLR PLNGR 5M - D4C-3302
Order 'ls 30vdc rllr plngr 5m - D4C-3302' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3302-ND.
LS 4A 30VDC RLR PNG - D4C-3502
Order 'ls 4a 30vdc rlr png - D4C-3502' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3502-ND.
LS 4A 30VDC W/LED 5M - D4C-3320
Order 'ls 4a 30vdc w/led 5m - D4C-3320' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3320-ND.
LS SEAL RLR PNG 5M - D4C-1732
Order 'ls seal rlr png 5m - D4C-1732' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1732-ND.
LS RLLR PLNGR DC LED - D4C-3303
Order 'ls rllr plngr dc led - D4C-3303' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3303-ND.
SWITCH SPDT 4A 30VDC C-ROL PLNGR - D4C-3503
Order 'switch spdt 4a 30vdc c-rol plngr - D4C-3503' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3503-ND.
SWTCH SPDT .1A 30VDC C-ROL PLNGR - D4C-6303
Order 'swtch spdt .1a 30vdc c-rol plngr - D4C-6303' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-6303-ND.
SWTCH SPDT .1A 30VDC C-ROL PLNGR - D4C-6403
Order 'swtch spdt .1a 30vdc c-rol plngr - D4C-6403' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-6403-ND.
LS W/KED CRS RLR PLNG - D4C-2203
Order 'ls w/ked crs rlr plng - D4C-2203' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-2203-ND.
LSW 4A 30VDC SEALED RLR PLNGR - D4C-3232
Order 'lsw 4a 30vdc sealed rlr plngr - D4C-3232' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3232-ND.
LSW RLR LVR 4A 30VDC W/LED - D4C-3324
Order 'lsw rlr lvr 4a 30vdc w/led - D4C-3324' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3324-ND.
4A 30VDC 3M CABLE SS LVR LED - D4C-3420
Order '4a 30vdc 3m cable ss lvr led - D4C-3420' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3420-ND.
4A 30VDC SEALED RLR PLNGR W/LED - D4C-3532
Order '4a 30vdc sealed rlr plngr w/led - D4C-3532' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3532-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4C-3203
Send this link via E-Mail
Help With This Screen
