IDC CABLE- ASC20G/ AE20M / ASC20 - A3AAG-2018M
| Digi-Key Part Number | A3AAG-2018M-ND |
1 10 100 250 500 1000 2500 5000 |
6.78000 5.51800 4.06620 3.50952 3.26748 2.81730 2.66240 2.57527 |
Extended Price
6.78 55.18 406.62 877.38 1633.74 2817.30 6656.00 12876.35 |
| Manufacturer Part Number | A3AAG-2018M | |||
| Description | IDC CABLE- ASC20G/ AE20M / ASC20 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3AAG-2018M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3AAG 2018M A3AAG2018M |
IDC CABLE- ASC20G/ AE20M / ASC20 - A3AAG-2018M (A3AAG-2018M-ND)
Related parts:IDC CABLE- ASC20G/ AE20M / ASC20 - A3AAG-2018M
Order 'idc cable- asc20g/ ae20m / asc20 - A3AAG-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2018M-ND.
IDC CABLE- ASC20G/ AE20M / ASC20 - A3AAG-2006M
Order 'idc cable- asc20g/ ae20m / asc20 - A3AAG-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2006M-ND.
IDC CABLE- ASC20G/ AE20M / ASC20 - A3AAG-2036M
Order 'idc cable- asc20g/ ae20m / asc20 - A3AAG-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2036M-ND.
IDC CABLE- ASC20T/ AE20M / ASC20 - A3AAT-2018M
Order 'idc cable- asc20t/ ae20m / asc20 - A3AAT-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-2018M-ND.
IDC CABLE- ACE20G/ AE20M / ASC20 - A3AEG-2018M
Order 'idc cable- ace20g/ ae20m / asc20 - A3AEG-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2018M-ND.
IDC CABLE- ASC20G/ AE20M / APK20 - A3AKG-2018M
Order 'idc cable- asc20g/ ae20m / apk20 - A3AKG-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-2018M-ND.
IDC CABLE- ASC20G/ AE20M / X - A1AXG-2036M
Order 'idc cable- asc20g/ ae20m / x - A1AXG-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-2036M-ND.
IDC CABLE- ASN20A/ AE20M / ASN20 - A3AAA-2018M
Order 'idc cable- asn20a/ ae20m / asn20 - A3AAA-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2018M-ND.
IDC CABLE - ASC20H/AE20M/ASC20H - A3AAH-2018M
Order 'idc cable - asc20h/ae20m/asc20h - A3AAH-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-2018M-ND.
IDC CABLE- ASC20T/ AE20M / ASC20 - A3AAT-2006M
Order 'idc cable- asc20t/ ae20m / asc20 - A3AAT-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-2006M-ND.
IDC CABLE- ASC20A/ AE20M / ACE20 - A3AEA-2018M
Order 'idc cable- asc20a/ ae20m / ace20 - A3AEA-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2018M-ND.
IDC CABLE- ACE20G/ AE20M / ASC20 - A3AEG-2006M
Order 'idc cable- ace20g/ ae20m / asc20 - A3AEG-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2006M-ND.
IDC CABLE- ACE20G/ AE20M / ASC20 - A3AEG-2036M
Order 'idc cable- ace20g/ ae20m / asc20 - A3AEG-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2036M-ND.
IDC CABLE-ASN20A/ AE20M / APK20A - A3AKA-2018M
Order 'idc cable-asn20a/ ae20m / apk20a - A3AKA-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2018M-ND.
IDC CABLE - ASN20B/AE20M/APK20B - A3AKB-2018M
Order 'idc cable - asn20b/ae20m/apk20b - A3AKB-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-2018M-ND.
Send this link via E-Mail
Help With This Screen