SPDT Snap Action, Limit, Lever Switch On-Mom 569gf Omron Electronics Inc-IA Div D4C-1720
LS R38 RLLR LVR 5M - D4C-1720 - Switches
| Digi-Key Part Number | D4C-1720-ND |
1 |
170.96000 |
Extended Price
170.96 |
| Manufacturer Part Number | D4C-1720 | |||
| Description | LS R38 RLLR LVR 5M | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D4C-1720 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Cable Leads |
| Actuator Type | Lever, Roller |
| Operating Force | 569gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 5A @ 250VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D4C 1720 D4C1720 |
D4C-1720 Specification Sheet
LS R38 RLLR LVR 5M - D4C-1720 (D4C-1720-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 569gf Omron Electronics Inc-IA Div D4C-1720SPDT Snap Action, Limit, Lever Switch On-Mom 569gf Omron Electronics Inc-IA Div D4C-1720
Order 'ls r38 rllr lvr 5m - D4C-1720' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1720-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4C-3302
Order 'ls 30vdc rllr plngr 5m - D4C-3302' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3302-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1765gf Omron Electronics Inc-IA Div D4C-1732
Order 'ls seal rlr png 5m - D4C-1732' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1732-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4C-1701
Order 'ls p/n png 5m cbl - D4C-1701' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1701-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4C-1703
Order 'ls crs rlr png 5m cbl - D4C-1703' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1703-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 569gf Omron Electronics Inc-IA Div D4C-1720-C
Order 'small l/s rlr levr -40 to 104f - D4C-1720-C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1720-C-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 569gf Omron Electronics Inc-IA Div D4C-1720-L
Order 'd4c-1720 w/wl 1a109 level - D4C-1720-L' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1720-L-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1765gf Omron Electronics Inc-IA Div D4C-1733
Order 'ls seal crs rlr png 5m - D4C-1733' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1733-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 569gf Omron Electronics Inc-IA Div D4C-3320
Order 'ls 4a 30vdc w/led 5m - D4C-3320' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3320-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1800gf Omron Electronics Inc-IA Div D4C-4333
Order 'ls 0.1a seal xrlr plgr vctf 5m - D4C-4333' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-4333-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1800gf Omron Electronics Inc-IA Div D4C-4532
Order 'ls 0.1a seal rlr png 5m - D4C-4532' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-4532-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 569gf Omron Electronics Inc-IA Div D4C-1620-C
Order 'ls low temp -40+40c - D4C-1620-C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1620-C-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4C-3203
Order 'ls 30vdc rlr plng 3m - D4C-3203' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3203-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 569gf Omron Electronics Inc-IA Div D4C-3420
Order '4a 30vdc 3m cable ss lvr led - D4C-3420' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3420-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4C-3502
Order 'ls 4a 30vdc rlr png - D4C-3502' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3502-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 569gf Omron Electronics Inc-IA Div D4C-1720
Send this link via E-Mail
Help With This Screen
