LS P/N PNG 5M CBL - D4C-1701 - Switches
| Digi-Key Part Number | D4C-1701-ND |
1 |
153.29000 |
Extended Price
153.29 |
| Manufacturer Part Number | D4C-1701 | |||
| Description | LS P/N PNG 5M CBL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D4C-1701 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Cable Leads |
| Actuator Type | Round (Pin Plunger) |
| Operating Force | 1177gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 5A @ 250VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D4C 1701 D4C1701 |
D4C-1701 Specification Sheet
LS P/N PNG 5M CBL - D4C-1701 (D4C-1701-ND) - Switches
Related parts Switches :LS P/N PNG 5M CBL - D4C-1701
Order 'ls p/n png 5m cbl - D4C-1701' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1701-ND.
LS CRS RLR PNG 5M CBL - D4C-1703
Order 'ls crs rlr png 5m cbl - D4C-1703' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1703-ND.
LS RLR PNG 5M CBL - D4C-1702
Order 'ls rlr png 5m cbl - D4C-1702' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1702-ND.
LS SEAL PNG 5M CBL - D4C-1731
Order 'ls seal png 5m cbl - D4C-1731' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1731-ND.
LS SEAL RLR PNG 5M - D4C-1732
Order 'ls seal rlr png 5m - D4C-1732' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1732-ND.
LS COIL SPNG 5M CBL - D4C-1750
Order 'ls coil spng 5m cbl - D4C-1750' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1750-ND.
LS CAT WHISKER 189.5 3M CBL - D4C-1652
Order 'ls cat whisker 189.5 3m cbl - D4C-1652' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1652-ND.
LS SEAL CRS RLR PNG 5M - D4C-1733
Order 'ls seal crs rlr png 5m - D4C-1733' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1733-ND.
LS 0.1A SEAL RLR PNG 5M - D4C-4532
Order 'ls 0.1a seal rlr png 5m - D4C-4532' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-4532-ND.
LSW PIN PLUNGER 5M VCTF CBL - D4C-1501
Order 'lsw pin plunger 5m vctf cbl - D4C-1501' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1501-ND.
LS R38 RLLR LVR 5M - D4C-1720
Order 'ls r38 rllr lvr 5m - D4C-1720' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1720-ND.
LS 30VDC RLLR PLNGR 5M - D4C-3302
Order 'ls 30vdc rllr plngr 5m - D4C-3302' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3302-ND.
HI GAIN ALARM TRHU-BEAM 5M CBL - E3S-5E4S-45 5M
Order 'hi gain alarm trhu-beam 5m cbl - E3S-5E4S-45 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3S-5E4S-45 5M-ND.
5M VERSION D4C-1324 - D4C-1524
Order '5m version d4c-1324 - D4C-1524' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1524-ND.
LS W/LED P/N PLNG - D4C-2201
Order 'ls w/led p/n plng - D4C-2201' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-2201-ND.
Send this link via E-Mail
Help With This Screen
